Metallic Tapes

Metallic tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

Types of Metallic Tape

Copper Tape - This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Aluminium Tape - Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

Lead Foil Tape - This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

Applications of Metallic Tape

Metallic Tapes have a range of application use such as;

  • Manufacturing
  • Construction industries
  • Heating
  • Ventilation
  • Insulation

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tape Type Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS-stocknr. 146-8962
FabrikantRS PRO
€ 10,16
Each
Aantal stuks
Aluminium Tape 0.08mm 0.04mm 50mm 45m - 3.8 N/cm Aluminium Foil - - +110°C - -20°C -
RS-stocknr. 176-7498
FabrikantRS PRO
€ 63,58
Each
Aantal stuks
Copper Tape 0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS-stocknr. 146-8961
FabrikantRS PRO
€ 6,58
Each
Aantal stuks
Aluminium Tape 0.07mm 0.03mm 50mm 45m - 3.6 N/cm Aluminium Foil - - +110°C - -20°C -
RS-stocknr. 146-8963
FabrikantRS PRO
€ 14,10
Each
Aantal stuks
Aluminium Tape 0.09mm 0.05mm 50mm 50m - 3.8 N/cm Aluminium Foil - - +110°C - -20°C -
RS-stocknr. 176-7503
FabrikantRS PRO
€ 50,75
Each
Aantal stuks
Copper Tape 0.065mm 0.035mm 19mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS-stocknr. 176-7500
FabrikantRS PRO
€ 53,80
Each
Aantal stuks
Copper Tape 0.06mm 0.035mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS-stocknr. 176-7501
FabrikantRS PRO
€ 55,52
Each
Aantal stuks
Copper Tape 0.065mm 0.035mm 25mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS-stocknr. 176-7499
FabrikantRS PRO
€ 101,59
Each
Aantal stuks
Copper Tape 0.06mm 0.035mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS-stocknr. 458-7416
Fabrikantnummer1436 50X50
Fabrikant3M
€ 13,17
Each
Aantal stuks
Aluminium Tape 0.08mm 0.03mm 50mm 50m Conductive 1.2 N/cm Rubber - 18N/cm +70°C - -25°C 1436
RS-stocknr. 504-2015
Fabrikantnummer363
Fabrikant3M
€ 165,97
Each
Aantal stuks
Aluminium Tape 0.19mm 0.085mm 25mm 33m Conductive 5.7 N/cm Acrylic - 236N/cm +316°C - -54°C 363
RS-stocknr. 885-5195
FabrikantnummerT12456
Fabrikant3M
€ 22,73
Each
Aantal stuks
Copper Tape 0.10mm 0.04mm 6mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 1245
RS-stocknr. 542-5397
FabrikantnummerAT544
FabrikantAdvance Tapes
€ 311,27
1 Reel of 33 Metre(s)
Reel(s)
Copper Tape 0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544
RS-stocknr. 408-9574
FabrikantnummerAT506
FabrikantAdvance Tapes
€ 20,65
Each
Aantal stuks
Aluminium Tape 0.09mm 0.05mm 50mm 50m Non-Conductive 4 N/cm Acrylic - 35N/cm +110°C - -20°C AT506
RS-stocknr. 832-6316
FabrikantnummerHB 720A 12mm x 33m
FabrikantHi-Bond
€ 16,71
Each
Aantal stuks
Copper Tape 0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS-stocknr. 542-5498
FabrikantAdvance Tapes
€ 148,41
Each
Aantal stuks
Copper Tape 0.07mm 0.035mm 50mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS-stocknr. 240-337
Fabrikantnummer6395R1W---00500010
€ 65,65
Each
Aantal stuks
Copper Tape - 0.21mm 50mm 10m Conductive - Acrylic None - - - - -
RS-stocknr. 842-0409
Fabrikantnummer1183-3/4"X18YD
Fabrikant3M
€ 45,47
Each
Aantal stuks
Copper Tape 0.07mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 1183
RS-stocknr. 167-9376
Fabrikantnummer1181-50.8
Fabrikant3M
€ 150,68
Each
Aantal stuks
Copper Tape 0.07mm 0.04mm 50.8mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -30°C 1181
RS-stocknr. 832-6344
FabrikantnummerHB 710 12mm x 20m
FabrikantHi-Bond
€ 13,32
Each
Aantal stuks
Aluminium Tape 0.09mm 0.04mm 12mm 20m Conductive 2.9 N/cm Thermosetting Acrylic - 30N/cm +130°C - -30°C HB 710
RS-stocknr. 763-9009
Fabrikantnummer50577
FabrikantTesa
€ 34,11
Each
Aantal stuks
Aluminium Tape 0.09mm 0.05mm 50mm 25m Conductive 5 N/cm Acrylic - 40N/cm +160°C - -40°C 50577