Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 772-0786
FabrikantnummerA105NAXDC024R-UL
Fabrikante2s
€ 216,86
Each
Aantal stuks
24 V dc - 110dB DC - - - - Voice 101dB 110dB A105NAX - -
RS-stocknr. 223-1262
FabrikantnummerA100DC24R
Fabrikante2s
€ 59,79
Each
Aantal stuks
24 V dc IP66 104dB DC 32 Red Surface Mount - Sounder - 104dB A100 86mm 86mm
RS-stocknr. 223-1408
FabrikantnummerA121AC230R
Fabrikante2s
€ 320,28
Each
Aantal stuks
230 V ac IP66 126dB AC 45 Red Surface Mount - Sounder 112dB 121dB A120 190mm 190mm
RS-stocknr. 223-1391
FabrikantnummerA121DC24R
Fabrikante2s
€ 290,35
Each
Aantal stuks
24 V dc IP66 126dB AC 45 Red Surface Mount - Sounder 112dB 121dB A121 190mm 190mm
RS-stocknr. 617-3508
FabrikantnummerIS-A105N-R
Fabrikante2s
€ 210,30
Each
Aantal stuks
16 → 28 V dc IP66 105dB DC 49 Red Surface Mount - Sounder 96dB 105dB IS-A105N 130mm 130mm
RS-stocknr. 615-6862
FabrikantnummerIS-MA1-R
Fabrikante2s
€ 153,46
Each
Aantal stuks
16 → 28 V dc IP65 100dB DC 49 Red Surface Mount 89 mm Sounder 90dB 100dB IS-mA1 - -
RS-stocknr. 473-1095
FabrikantnummerBEXS110DFDC024AB1A1R
Fabrikante2s
€ 679,88
Each
Aantal stuks
24 V dc IP67 117dB DC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110 - -
RS-stocknr. 237-8872
FabrikantnummerMA121DC24G
Fabrikante2s
€ 353,43
Each
Aantal stuks
10 → 30 V dc IP67 126dB DC 32 Grey Surface Mount 220 mm Sounder 112dB 121dB MA121F - -
RS-stocknr. 192-9441
FabrikantnummerSON2DC24R
Fabrikante2s
€ 53,97
Each
Aantal stuks
10 → 30 V dc IP55 104dB DC 32 Red Surface Mount - Sounder - - SON2 86mm 86mm
RS-stocknr. 617-3744
FabrikantnummerSONF1AC230R
Fabrikante2s
€ 75,55
Each
Aantal stuks
230 V ac IP66 100dB AC 10 Red Surface Mount - Sounder - - SONF1 86mm 86mm
RS-stocknr. 223-5208
FabrikantnummerA105NAC230R
Fabrikante2s
€ 113,79
Each
Aantal stuks
230 V ac IP55 112dB AC 32 Red Surface Mount - Sounder - 112dB A105 130mm 130mm
RS-stocknr. 476-7678
FabrikantnummerBEXS110E230AC
Fabrikante2s
€ 832,18
Each
Aantal stuks
230 V ac IP66 117dB AC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110E - -
RS-stocknr. 615-7180
FabrikantnummerE2XS1FDC024B1R1B
Fabrikante2s
€ 465,94
Each
Aantal stuks
10 → 30 V dc IP66, IP67 116dB DC 45 Black Surface Mount 181 mm Sounder 105dB 113dB E2xS1F - -
RS-stocknr. 617-3693
FabrikantnummerSONF1DC24R-H
Fabrikante2s
€ 28,03
Each
Aantal stuks
18 → 30 V dc IP66 100dB DC 10 Red Surface Mount - Sounder - - Sonora 86mm 86mm
RS-stocknr. 339-5749
FabrikantnummerBEXS110DFAC230AB1A1R
Fabrikante2s
€ 728,84
Each
Aantal stuks
230 V ac IP67 117dB AC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110 - -
RS-stocknr. 192-9457
FabrikantnummerSON2DC24W
Fabrikante2s
€ 53,97
Each
Aantal stuks
10 → 30 V dc IP55 104dB DC 32 White Surface Mount - Sounder - - SON2 86mm 86mm
RS-stocknr. 617-3514
FabrikantnummerBEXS110DFAC115AB1A1R
Fabrikante2s
€ 728,84
Each
Aantal stuks
115 V ac IP67 117dB AC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110 - -
RS-stocknr. 617-3700
FabrikantnummerSONF1DC24R
Fabrikante2s
€ 27,34
Each
Aantal stuks
10 → 30 V dc IP66 100dB DC 10 Red Surface Mount - Sounder - - SONF1 86mm 86mm
RS-stocknr. 237-8888
FabrikantnummerMA121AC230G
Fabrikante2s
€ 377,32
Each
Aantal stuks
230 V ac IP66, IP67 126dB AC 32 Grey Surface Mount 220 mm Sounder 112dB 121dB MA121F - -
RS-stocknr. 223-1278
FabrikantnummerA100AC230R
Fabrikante2s
€ 83,77
Each
Aantal stuks
230 V ac IP66 104dB AC 32 Red Surface Mount - Sounder - 104dB A100 86mm 86mm