Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 776-2972
FabrikantnummerA9A15323
€ 15,60
Each
Aantal stuks
8 → 12 V ac - 70dB AC 9 - DIN Rail Mount - Buzzer - 70dB - - -
RS-stocknr. 901-2585
FabrikantnummerXVSV9BBN
€ 196,00
Each
Aantal stuks
12 → 24 V dc - 97dB DC - - - - Voice 0dB 97dB Harmony XVS - -
RS-stocknr. 776-2979
FabrikantnummerA9A15322
€ 17,86
Each
Aantal stuks
230 V ac - 70dB AC 1 - DIN Rail - Buzzer - 70dB - - -
RS-stocknr. 814-0503
FabrikantnummerXVS14BMW
€ 249,33
Each
Aantal stuks
12 → 24 V dc - 105dB DC - - - - Siren - - Harmony XVS - -
RS-stocknr. 814-0522
FabrikantnummerXVS10GMW
€ 186,26
Each
Aantal stuks
120 V ac - 106dB AC - - - - Siren - - - - -
RS-stocknr. 901-2588
FabrikantnummerXVSV9BBP
€ 146,44
Each
Aantal stuks
12 → 24 V dc - 97dB DC - - - - Voice 0dB 97dB Harmony XVS - -
RS-stocknr. 690-3860
FabrikantnummerXVS10MMW
€ 189,50
Each
Aantal stuks
230 V ac - 106dB AC - - - - Horn - 106dB Harmony XVS - -
RS-stocknr. 901-2572
FabrikantnummerXVSV7BBP
€ 118,43
Each
Aantal stuks
12 → 24 V dc - 89dB DC - - - - Voice 0dB 89dB Harmony XVS - -
RS-stocknr. 167-9008
FabrikantnummerXB5KSB
€ 73,98
Each
Aantal stuks
24 V ac/dc - - AC, DC - - Panel Mount 22 mm Buzzer - 85dB Harmony XB5 - -
RS-stocknr. 814-0507
FabrikantnummerXVS72BMBP
€ 112,73
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 Black Base Mount - Sounder 0dB 90dB XVS 72mm 72mm
RS-stocknr. 167-9009
FabrikantnummerXB5KSG.
€ 73,98
Each
Aantal stuks
120 V ac - - AC - - Panel Mount 22 mm Buzzer - 85dB Harmony XB5 - -
RS-stocknr. 814-0513
FabrikantnummerXVS72BMWN
€ 143,00
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 White Base Mount - Sounder 0dB 90dB XVS 72mm 72mm
RS-stocknr. 814-0519
FabrikantnummerXVS72BMBN
€ 118,57
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 Black Base Mount - Sounder 0dB 90dB Harmony XVS 72mm 72mm
RS-stocknr. 901-2591
FabrikantnummerXVSV9MBN
€ 209,28
Each
Aantal stuks
100 → 230 V ac - 97dB AC - - - - Voice 0dB 97dB Harmony XVS - -
RS-stocknr. 814-0525
FabrikantnummerXVS14GMW
€ 231,29
Each
Aantal stuks
120 V ac - 105dB AC - - - - Siren - - - - -
RS-stocknr. 814-0529
FabrikantnummerXVS14MMW
€ 197,00
Each
Aantal stuks
120 → 230 V ac - 105dB AC - - - - Siren - - - - -
RS-stocknr. 901-2594
FabrikantnummerXVSV9MWN
€ 209,28
Each
Aantal stuks
100 → 230 V ac - 97dB AC - - - - Voice 0dB 97dB Harmony XVS - -
RS-stocknr. 901-2576
FabrikantnummerXVSV7BWN
€ 176,45
Each
Aantal stuks
12 → 24 V dc - 89dB DC - - - - Voice 0dB 89dB Harmony XVS - -
RS-stocknr. 690-3851
FabrikantnummerXVS10BMW
€ 175,92
Each
Aantal stuks
12 → 24 V ac/dc - 106dB AC, DC - - - - Horn - 106dB Harmony XVS - -
RS-stocknr. 167-9010
FabrikantnummerXB5KSM.
€ 69,76
Each
Aantal stuks
230 V ac - - AC - - Panel Mount 22 mm Buzzer - 85dB Harmony XB5 - -