Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 626-141
FabrikantnummerAP/W/SWITCH
FabrikantFulleon
€ 23,92
Each
Aantal stuks
9 → 28 V dc IP65 92dB DC 32 White Panel Mount 50 mm Sounder 92dB 100dB Askari Panel - -
RS-stocknr. 529-4424
FabrikantnummerROLP/R/S/3
FabrikantFulleon
€ 38,54
Each
Aantal stuks
9 → 28 V dc IP54 102dB DC 32 Red Surface Mount 93 mm Sounder 83dB 110dB Roshni - -
RS-stocknr. 686-7887
FabrikantnummerROLP/R/D/Mains Base
FabrikantFulleon
€ 41,99
Each
Aantal stuks
110 → 230 V ac IP65 102dB DC 32 Red Surface Mount 93 mm Sounder - - RoLP - -
RS-stocknr. 529-4430
FabrikantnummerROLP/R/D/3
FabrikantFulleon
€ 38,54
Each
Aantal stuks
9 → 28 V dc IP65 102dB DC 32 Red Surface Mount 93 mm Sounder 83dB 110dB RoLP - -
RS-stocknr. 530-5912
FabrikantnummerSY/HO/R
FabrikantFulleon
€ 99,40
Each
Aantal stuks
9 → 28 V dc IP21C 120dB DC 32 Red Surface Mount - Sounder 114dB 120dB Symphoni 108mm 110mm
RS-stocknr. 227-9999
FabrikantnummerRO/R/S/24 AC
FabrikantFulleon
€ 54,88
Each
Aantal stuks
9 → 28 V dc IP54 107dB DC 32 Red Surface Mount 93 mm Sounder 79dB 107dB Roshni - -
RS-stocknr. 180-711
FabrikantnummerROLPX/R/S
FabrikantFulleon
€ 37,23
Each
Aantal stuks
9 → 28 V dc IP65 105dB DC 6 Red Surface Mount 93 mm Sounder - 107dB RoLP Maxi - -
RS-stocknr. 529-4480
FabrikantnummerSY/IP/HO/R
FabrikantFulleon
€ 161,63
Each
Aantal stuks
9 → 28 V dc IP66 114dB DC 32 Red Surface Mount - Sounder 114dB 120dB Symphoni 108mm 110mm
RS-stocknr. 530-5883
FabrikantnummerDB5 24V
FabrikantFulleon
€ 333,33
Each
Aantal stuks
24 V dc IP65 100dB DC 24 Red Surface Mount 93 mm Sounder - - DB5 - -
RS-stocknr. 477-4272
FabrikantnummerAS/M/024/R/110
FabrikantFulleon
€ 89,02
Each
Aantal stuks
9 → 60 V dc IP66 110dB DC 32 Red Surface Mount - Sounder - 107dB Asserta Midi 165mm 136mm
RS-stocknr. 530-5928
FabrikantnummerSY/HO/W
FabrikantFulleon
€ 84,09
Each
Aantal stuks
9 → 28 V dc IP21C 120dB DC 32 White Surface Mount - Sounder 114dB 120dB Symphoni 108mm 110mm
RS-stocknr. 180-705
FabrikantnummerROLPX/W/S
FabrikantFulleon
€ 38,60
Each
Aantal stuks
9 → 28 V dc IP65 105dB DC 6 White Surface Mount 93 mm Sounder - 107dB RoLP Maxi - -
RS-stocknr. 430-091
FabrikantnummerAP/W/S/VC/24AC
FabrikantFulleon
€ 37,57
Each
Aantal stuks
9 → 28 V dc, 24 V ac IP65 92dB AC, DC 32 White Panel Mount 50 mm Sounder 79dB 107dB Askari Panel - -
RS-stocknr. 530-5990
FabrikantnummerAC/W/SWITCH
FabrikantFulleon
€ 33,46
Each
Aantal stuks
9 → 28 V dc IP65 97dB DC 32 White Surface Mount - Sounder 88dB 110dB Askari Compact 86mm 86mm
RS-stocknr. 477-4288
FabrikantnummerAS/M/230/R/110
FabrikantFulleon
€ 117,35
Each
Aantal stuks
115 V ac, 230 V ac IP66 110dB AC 32 Red Surface Mount - Sounder - 112dB Asserta Midi 165mm 136mm
RS-stocknr. 626-157
FabrikantnummerAF/W/3
FabrikantFulleon
€ 26,38
Each
Aantal stuks
9 → 28 V dc IP65 92dB DC 32 White Flange 50 mm Sounder 92dB 100dB Askari Flange - -
RS-stocknr. 530-5984
FabrikantnummerCFB6D24
FabrikantFulleon
€ 24,70
Each
Aantal stuks
24 V - 93dB - 1 - Surface Mount 152 mm Bell 93dB 95dB CF - -
RS-stocknr. 529-4351
FabrikantnummerAS/S/024/R/110
FabrikantFulleon
€ 161,63
Each
Aantal stuks
18 → 28 V dc IP66 110dB DC 42 Red Surface Mount - Sounder - - Asserta Maxi 168mm 168mm
RS-stocknr. 250-384
FabrikantnummerFB/012/G
FabrikantFulleon
€ 34,91
Each
Aantal stuks
12 V dc - 95dB - 1 - Surface Mount 155 mm Bell 93dB 95dB FB - -
RS-stocknr. 227-9983
FabrikantnummerRO/W/S/24 AC
FabrikantFulleon
€ 54,30
Each
Aantal stuks
12 → 30 V ac/dc IP54 107dB AC, DC 32 White Surface Mount 93 mm Sounder 79dB 107dB Roshni - -