Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 723-4862
FabrikantnummerX222.611.02 GREY BUSBAR (500MM)
FabrikantETA
€ 78,76
Each
Aantal stuks
24V dc - - - - - 500 mA - 500mm -
RS-stocknr. 723-4878
FabrikantnummerX222.611.34 BUSBAR (34.5MM) (PACK OF 10)
FabrikantETA
€ 5,393
Each (In a Pack of 10)
Aantal stuks
24V dc - - - - - - - 34.5mm -
RS-stocknr. 723-4871
FabrikantnummerX222.611.47 BUSBAR (47MM)
FabrikantETA
€ 6,385
Each (In a Pack of 10)
Aantal stuks
24V dc - - - - - 500 mA - 47mm -
RS-stocknr. 723-4875
FabrikantnummerX222.611.59 BUSBAR (PACK OF 10)
FabrikantETA
€ 7,461
Each (In a Pack of 10)
Aantal stuks
24V dc - - 5 - - - - 59.5mm -
RS-stocknr. 631-9158
FabrikantnummerY307.016.01 BUSBAR
FabrikantETA
€ 9,98
Each
Aantal stuks
24V dc - - - - - 50 A - - -