Circuit Breaker Communication Modules

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Current Rating Power Consumption IP Rating Mounting Type Height Width Depth For Use With Maximum Operating Temperature Minimum Operating Temperature Range Wired/Wireless
RS-stocknr. 134-8660
FabrikantnummerA9MEM1522
€ 105,64
Each
Aantal stuks
220 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8661
FabrikantnummerA9MEM1540
€ 182,14
Each
Aantal stuks
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 54mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8663
FabrikantnummerA9MEM1542
€ 183,39
Each
Aantal stuks
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8667
FabrikantnummerA9XMZA08
€ 463,98
Each
Aantal stuks
24 V dc 1.5 A - - DIN Rail 23mm 359mm 40mm Analogue Input, Digital Input & Output, Modbus RS485 Meter, Modbus RS485 Slave, Pulse Output Meter, Wireless Energy Sensor +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8659
FabrikantnummerA9MEM1521
€ 110,92
Each
Aantal stuks
220 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8662
FabrikantnummerA9MEM1541
€ 183,39
Each
Aantal stuks
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8658
FabrikantnummerA9MEM1520
€ 100,75
Each
Aantal stuks
220 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 18mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
Related Products
Professional range of Schneider Electric Acti9 smartlink communications ...
Description:
Professional range of Schneider Electric Acti9 smartlink communications and accessories. The modules are designed to be mounted between 2 horizontal DIN rails. Accessories include USB-Modbus test cable. All models are highly reliable and excellent quality.
RS Pro Optocouplers are a newly evolved product ...
Description:
RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and ...
RS Pro Optocouplers are a newly evolved product ...
Description:
RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and ...