Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
Lees meer Lees minder

Filters

101 - 120 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Range Series For Use With Type Rated Control Voltage CAD Drawing
RS-stocknr. 537-5630
FabrikantnummerNZM2/3-XUHIV208-240AC
FabrikantEaton
€ 139,57
Each
Aantal stuks
- Xboard NZM2 N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Undervoltage Release 208 → 240 V ac -
RS-stocknr. 454-8168
FabrikantnummerNZM1-XU24AC
FabrikantEaton
€ 87,10
Each
Aantal stuks
- Xboard NZM1 N(S)1(-4), NZM1(-4) Undervoltage Release 24 V ac -
RS-stocknr. 922-6958
FabrikantnummerFAZ-XAM002
FabrikantEaton
€ 32,59
Each
Aantal stuks
3 A @ 250 V ac - FAZ FAZ Series MCB/RCBO Auxiliary Contact 110 V dc, 250 V ac -
RS-stocknr. 622-0676
Fabrikantnummer5TT4104-0
FabrikantSiemens
€ 50,94
Each
Aantal stuks
- - - - - - -
RS-stocknr. 701-8500
Fabrikantnummer2CCA703154R0001
FabrikantABB
€ 20,90
Each
Aantal stuks
- - - - - - -
RS-stocknr. 706-1923
Fabrikantnummer3RV2902-1AB4
FabrikantSiemens
€ 88,11
Each
Aantal stuks
- Sirius Innovation 3RV2 3RV2 Series Undervoltage Release 24 V dc -
RS-stocknr. 125-1541
Fabrikantnummer189-AL02
FabrikantAllen Bradley
€ 18,80
Each
Aantal stuks
1 A @ 220 V dc, 1 A @ 400 V ac, 1.5 A @ 110 V dc, 2 A @ 230 V ac, 2 A @ 60 V dc, 4 A @ 24 V dc - 189 188 Regional Circuit Breakers, 1492-D DC Circuit Breaker Auxiliary Contact 24 V dc, 60 V dc, 110 V dc, 220 V dc, 230 V ac, 400 V ac -
RS-stocknr. 622-0682
Fabrikantnummer5TT4105-0
FabrikantSiemens
€ 32,04
Each
Aantal stuks
- - - - - - -
Nieuw
RS-stocknr. 194-6337
Fabrikantnummer1SAM201910R1002
FabrikantABB
€ 29,00
Each
Aantal stuks
- - AA1-110 - Shunt Trip 110 V -
RS-stocknr. 454-8225
FabrikantnummerNZM1-XA380-440AC/DC
FabrikantEaton
€ 74,72
Each
Aantal stuks
- Xboard NZM1 N(S)1(-4) Series, NZM1(-4) Series Shunt Release 380 → 440 V ac/dc -
RS-stocknr. 790-9184
FabrikantnummerA9E18036
€ 20,20
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 179-9698
FabrikantnummerA9N26476
€ 31,50
Each
Aantal stuks
- Acti 9, Clario, Librio, Prodis MX C120, C40, C60, DPN, DT40, DT60, ID C40, IDc, IDPN, ITG40, Vigi Shunt Trip Release 100 → 415 V ac, 110 → 130 V dc -
RS-stocknr. 435-548
Fabrikantnummer2CCS800900R0211
FabrikantABB
€ 118,00
Each
Aantal stuks
- - - S800PV Series Shunt Release 110 → 250 V ac/dc -
RS-stocknr. 186-3462
Fabrikantnummer364119
FabrikantABB
€ 58,50
Each
Aantal stuks
63 A - E204 Commanding Loads Isolator - -
RS-stocknr. 831-9194
Fabrikantnummer1SDA066322R1
FabrikantABB
€ 79,00
Each
Aantal stuks
- SACE 1SDA ABB Tmax XT1, ABB Tmax XT2, ABB Tmax XT3, ABB Tmax XT4 Shunt Release 24 → 30 V ac/dc -
RS-stocknr. 538-3877
Fabrikantnummer2CDS200909R0001
FabrikantABB
€ 39,10
Each
Aantal stuks
- System Pro M Compact S-2C S200 Series, S200P Series Shunt Release 12 → 60 V ac/dc -
RS-stocknr. 136-1389
FabrikantnummerEC4ACSW
FabrikantEuropa
€ 27,58
Each
Aantal stuks
100 A - - PV System Main AC Isolator Main AC Isolator - -
RS-stocknr. 465-0738
FabrikantnummerUA1-230
FabrikantABB
€ 34,50
Each
Aantal stuks
16 A - MS116 MS116 Series Undervoltage Release 230 V, 240 V -
RS-stocknr. 825-6119
FabrikantnummerP1X14230
FabrikantLovato
€ 73,56
Each
Aantal stuks
6 A - P1X P1MB Series Undervoltage Release 230 V -
RS-stocknr. 243-7252
Fabrikantnummer3RV1902-1DB0
FabrikantSiemens
€ 31,16
Each
Aantal stuks
- Sirius Classic 3RV1 DC 20...70V MCB, 5SEC ED MCB Shunt Release 20 → 24 V ac, 20 → 70 V dc -
Related Products
The plug in relays enable the relay to ...
Description:
The plug in relays enable the relay to be changed at the end of its service life without the need for any changes in the wiring. Also available with a hard gold plating.
Economic, fuseless contactor for drives → 7.5 kWThermal ...
Description:
Economic, fuseless contactor for drives → 7.5 kWThermal and electromagnetic resolutionLockable, usable as a separator (to IEC/EN 60947-1)Short-circuit proof → 50 kAWith phase loss sensitivityTemperature compensatedModern twist-grip movements for a clear switching position displayLow storage costs, only 11 current ...
Acti9 iPB pushbuttons are used to control electric ...
Description:
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light.
Are you looking to add an additional auxiliary ...
Description:
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit ...