Covers, Seals & Caps

Covers over electronics are important for the protection and longevity of the product. The correct cover, seal or cap ensures the circuit breaker, terminal or various other items it is used with is protected against dust, water and other harmful substances that could damage the circuitry. Although a cover protects against those kinds of instances, there are models available specifically designed to withstand other potential hazards, such as excess weight and static. All models are highly reliable and excellent quality.

...
Lees meer Lees minder

Filters

21 - 40 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range Series Standards Met
RS-stocknr. 776-2812
FabrikantnummerA9N21042
€ 55,65
Each
Aantal stuks
Neutral Connector Linergy FH Horizontal Comb Busbar Acti 9 iC60 -
RS-stocknr. 735-2800
Fabrikantnummer3TX6546-3B
FabrikantSiemens
€ 77,20
Each
Aantal stuks
Terminal Cover 3TB54 Series - - -
RS-stocknr. 534-8824
Fabrikantnummer12426
FabrikantABB
€ 7,31
Each
Aantal stuks
Cover Modular Circuit Breakers - - -
RS-stocknr. 392-7627
Fabrikantnummer3RV1915-6AB
FabrikantSiemens
€ 2,03
Each
Aantal stuks
Cover 3RV Series Sirius Classic 3RV1 -
RS-stocknr. 521-5061
Fabrikantnummer5ST3748
FabrikantSiemens
€ 1,02
Each
Aantal stuks
End Cap 5SH5 5 MCB, 5ST3 7 MCB Sentron - -
RS-stocknr. 489-3941
FabrikantnummerEPTBTEB200S
FabrikantABB
€ 82,02
Each
Aantal stuks
Extension Box Protecta Compact Distribution Board - - -
RS-stocknr. 328-1022
FabrikantnummerY92A49N
FabrikantOmron
€ 76,35
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 479-059
Fabrikantnummer12860
FabrikantABB
€ 4,33
Each
Aantal stuks
Screw Lead Sealing Europa Series - HSMS -
RS-stocknr. 326-756
FabrikantnummerHDILE
FabrikantEaton
€ 2,50
Each
Aantal stuks
Cover DILE Series, DILET Series - - -
RS-stocknr. 614-0867
Fabrikantnummer2CDL200001R0004 - PS-END0
FabrikantABB
€ 2,05
1 Bag of 2
Bag(s)
End Cap DDA Series - - -
RS-stocknr. 280-8418
Fabrikantnummer28958
FabrikantMerlin Gerin
€ 24,90
Each
Aantal stuks
Terminal Cover INS100, INS160 - Multi 9 -
RS-stocknr. 125-1535
Fabrikantnummer1492-A1E
FabrikantAllen Bradley
€ 1,25
Each
Aantal stuks
Bus Bar End Cover 1492-SP Bus Bar - 1492 CE Marked, CULus, EN 60947-1, UL 508
RS-stocknr. 831-9208
Fabrikantnummer1SDA066655R1
FabrikantABB
€ 11,70
Each (In a Pack of 2)
Aantal stuks
Terminal Cover ABB Tmax XT1 - XT1 -
RS-stocknr. 125-1537
Fabrikantnummer1492-AAT1
FabrikantAllen Bradley
€ 8,48
Each
Aantal stuks
Terminal Power Feed 1492-SP Bus Bar - 1492 CE Marked, CULus, EN 60947-1, UL 508
RS-stocknr. 825-6138
FabrikantnummerP1X9131
FabrikantLovato
€ 1,03
Each
Aantal stuks
End Cap P1X9031 Bus Bar - - -
RS-stocknr. 488-081
FabrikantnummerE43202
Fabrikantifm electronic
€ 31,80
Each
Aantal stuks
Flange Plate LR Series - - -
RS-stocknr. 125-1538
Fabrikantnummer1492-AAT2
FabrikantAllen Bradley
€ 3,57
Each
Aantal stuks
Dedicated Power Feed 1492-SP Bus Bar - 1492 CE Marked, CULus, EN 60947-1, UL 508
RS-stocknr. 776-2815
FabrikantnummerA9N21050
€ 21,93
Each
Aantal stuks
Tooth Cover Linergy FH Horizontal Comb Busbar Acti 9 iC60 -
RS-stocknr. 150-4174
Fabrikantnummer5ST3655
FabrikantSiemens
€ 2,18
1 Pack of 1
Pack(s)
Busbar Protector 5ST Busbars for Modular Installation Devices - 5ST CE
RS-stocknr. 735-2803
Fabrikantnummer3TX6506-3B
FabrikantSiemens
€ 39,20
Each
Aantal stuks
Terminal Cover 3TB50 Series - - -
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, communication ...
A range of rugged, shock resistant IK10, modular ...
Description:
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications. 4 module covers per row1 self adhesive label per rowDimensional stability from -20 to 115°CColour Grey RAL 7035. ...
Fill level monitoring by means of guided microwavesUpdated ...
Description:
Fill level monitoring by means of guided microwavesUpdated display of the current fill levelProgrammable hysteresis and window functionSimple operation via the user menuThe length of the sensor probe can be shortened as desiredAvailable probes 228 mm (RS order no. 488-047) ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...