Covers, Seals & Caps

Covers over electronics are important for the protection and longevity of the product. The correct cover, seal or cap ensures the circuit breaker, terminal or various other items it is used with is protected against dust, water and other harmful substances that could damage the circuitry. Although a cover protects against those kinds of instances, there are models available specifically designed to withstand other potential hazards, such as excess weight and static. All models are highly reliable and excellent quality.

...
Lees meer Lees minder

Filters

41 - 60 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range Series Standards Met
RS-stocknr. 755-2961
Fabrikantnummer3RV2917-5AA00
FabrikantSiemens
€ 4,08
Each
Aantal stuks
Connector 3RV2 Series Sirius Innovation - -
RS-stocknr. 211-991
FabrikantnummerRSF64EXT
FabrikantCynergy3
€ 15,48
Each
Aantal stuks
Tube RSF64 Series - - -
RS-stocknr. 125-1536
Fabrikantnummer1492-AAP
FabrikantAllen Bradley
€ 3,36
Each
Aantal stuks
Protective Shroud 1492-SP Bus Bar - 1492 CE Marked, CULus, EN 60947-1, UL 508
RS-stocknr. 376-051
FabrikantnummerZLS100
FabrikantABB
€ 2,50
1 Pack of 4 Set(s)
Pack(s)
Busbar Cover F4C-ARI Series - - -
RS-stocknr. 804-767
FabrikantnummerCA/120/002
FabrikantHOBUT
€ 1,81
Each
Aantal stuks
Terminal Cover 48 x 48 Ammeter - - -
RS-stocknr. 534-8818
Fabrikantnummer12422
FabrikantABB
€ 3,30
Each
Aantal stuks
Cover Modular Circuit Breakers - - -
RS-stocknr. 150-4174
Fabrikantnummer5ST3655
FabrikantSiemens
€ 2,18
1 Pack of 1
Pack(s)
Busbar Protector 5ST Busbars for Modular Installation Devices - 5ST CE
RS-stocknr. 735-2806
Fabrikantnummer3TX6526-3B
FabrikantSiemens
€ 55,70
Each
Aantal stuks
Terminal Cover 3TB52 Series - - -
RS-stocknr. 574-942
FabrikantnummerX222.444.11 SPLASH COVER
FabrikantETA
€ 33,19
Each
Aantal stuks
Cover Magnetic Circuit Breaker - - -
RS-stocknr. 776-2815
FabrikantnummerA9N21050
€ 21,93
Each
Aantal stuks
Tooth Cover Linergy FH Horizontal Comb Busbar Acti 9 iC60 -
RS-stocknr. 136-3870
Fabrikantnummer1SNA168355R1300
FabrikantABB
€ 2,75
Each
Aantal stuks
End Stop H6/24.DH, HD120/30.F10, HD185/36.F12, HD2.5/6, HD6/14, HD6/7.2G.3G, HD6/7.3G.2G, HD6/7.5G, HD6/8, HD6/9, HD70/22.F8 - - -
RS-stocknr. 534-8981
Fabrikantnummer12424
FabrikantABB
€ 5,04
Each
Aantal stuks
Cover Modular Circuit Breakers - - -
RS-stocknr. 731-9446
Fabrikantnummer4 049 88
FabrikantLegrand
€ 2,55
Each
Aantal stuks
Busbar Protector HX3 Series - - -
RS-stocknr. 825-6131
FabrikantnummerP1X9133
FabrikantLovato
€ 1,03
Each
Aantal stuks
End Cap P1X9033 Bus Bar - - -
RS-stocknr. 125-1538
Fabrikantnummer1492-AAT2
FabrikantAllen Bradley
€ 3,57
Each
Aantal stuks
Dedicated Power Feed 1492-SP Bus Bar - 1492 CE Marked, CULus, EN 60947-1, UL 508
RS-stocknr. 574-823
FabrikantnummerX222.444.21
FabrikantETA
€ 38,06
Each
Aantal stuks
Cover Magnetic Circuit Breaker - - -
RS-stocknr. 735-2838
Fabrikantnummer5ST2134
FabrikantSiemens
€ 5,37
Each
Aantal stuks
End Plate 5ST2 Circuit Breaker Sentron - -
RS-stocknr. 498-3325
Fabrikantnummer13945
FabrikantMerlin Gerin
€ 30,08
Each
Aantal stuks
Plain Front Plate Enclosure - Multi 9 -
RS-stocknr. 735-2803
Fabrikantnummer3TX6506-3B
FabrikantSiemens
€ 39,20
Each
Aantal stuks
Terminal Cover 3TB50 Series - - -
RS-stocknr. 742-1959
Fabrikantnummer14886
€ 15,32
Each
Aantal stuks
End Cap Comb Busbar - Multi 9 -
Related Products
A range of rugged, shock resistant IK10, modular ...
Description:
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications. 4 module covers per row1 self adhesive label per rowDimensional stability from -20 to 115°CColour Grey RAL 7035. ...
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame ...
Description:
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame retardant case to UL94V0Fitted with mounting bracketsOperating temperature range -25 → +40°CTerminal covers available separately48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ...
Professional range of Allen Bradley general purpose MCBs ...
Description:
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
A range of accessories for the Siemens 3RV19 ...
Description:
A range of accessories for the Siemens 3RV19 three-phase busbar system. Time saving: the connection can be made quickly without having to press on end sleevesReliability: the terminal connection is resistant to shock and vibrationVertical MountingReduced maintenance: the cage clamp ...