Digital Isolators

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS-stocknr. 168-9937
FabrikantnummerSI8710CC-B-IS
FabrikantSilicon Labs
€ 0,78
Each (In a Tube of 96)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 769-8601
FabrikantnummerSi8710CC-B-IS
FabrikantSilicon Labs
€ 0,87
Each (In a Pack of 4)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 183-2382
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
€ 6,05
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS-stocknr. 183-2306
FabrikantnummerADUM2211SRIZ
FabrikantAnalog Devices
€ 3,381
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS-stocknr. 183-2307
FabrikantnummerADUM2211TRIZ
FabrikantAnalog Devices
€ 3,835
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS-stocknr. 183-2310
FabrikantnummerADUM241E1BRWZ
FabrikantAnalog Devices
€ 5,004
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 5.5 V
RS-stocknr. 175-7395
FabrikantnummerISO7763DW
€ 4,538
Each (In a Tube of 40)
Aantal stuks
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 183-2526
FabrikantnummerADUM241E1BRWZ
FabrikantAnalog Devices
€ 5,90
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 5.5 V
RS-stocknr. 183-2477
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
€ 12,00
Each
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS-stocknr. 183-2311
FabrikantnummerADUM260N0BRIZ
FabrikantAnalog Devices
€ 8,059
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM260N 1.7 5.5 V
RS-stocknr. 183-2305
FabrikantnummerADUM162N1BRZ
FabrikantAnalog Devices
€ 4,862
Each (In a Tube of 48)
Aantal stuks
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 10mm 4mm 1.5mm -40°C +125°C - ADUM162N 1.7 5.5 V
RS-stocknr. 183-2315
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
€ 4,40
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS-stocknr. 183-2625
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
€ 4,915
Each (In a Pack of 2)
Aantal stuks
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - ADUM1440 2.25 3.6 V
RS-stocknr. 183-2308
FabrikantnummerADUM2251ARIZ
FabrikantAnalog Devices
€ 5,005
Each (In a Tube of 37)
Aantal stuks
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - ADUM2251 3 5.5 V
RS-stocknr. 175-7393
FabrikantnummerISO7761DW
€ 4,538
Each (In a Tube of 40)
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 175-7632
FabrikantnummerISO7760DW
€ 5,58
Each
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 183-2276
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
€ 10,076
Each (In a Tube of 37)
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS-stocknr. 183-2417
FabrikantnummerADUM3471ARSZ
FabrikantAnalog Devices
€ 6,145
Each (In a Pack of 2)
Aantal stuks
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - ADUM3471 3 5.5 V
RS-stocknr. 168-9938
FabrikantnummerSI8711AC-B-IP
FabrikantSilicon Labs
€ 1,07
Each (In a Tube of 50)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS-stocknr. 183-2312
FabrikantnummerADUM262N1BRIZ
FabrikantAnalog Devices
€ 8,059
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM262N 1.7 5.5 V
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
The Murata NMUSB202MC is a surface mount, powered ...
Description:
The Murata NMUSB202MC is a surface mount, powered data isolator module, which provides dual port USB data and power isolation from a single upstream port. When used in conjunction with a host controller, a single data isolator module counts as ...
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...