Digital Isolators

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS-stocknr. 175-7636
FabrikantnummerISO7761DW
€ 5,06
Each
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 175-7395
FabrikantnummerISO7763DW
€ 4,538
Each (In a Tube of 40)
Aantal stuks
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 175-7392
FabrikantnummerISO7760DW
€ 4,224
Each (In a Tube of 40)
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 175-7393
FabrikantnummerISO7761DW
€ 4,538
Each (In a Tube of 40)
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 175-7394
FabrikantnummerISO7762DWEVM
€ 52,26
Each
Aantal stuks
5.5 V 32 mA 5kVrms - 16 PCB Mount - - - - - - ISO7762DW 5.5 V
RS-stocknr. 175-7641
FabrikantnummerISO7763DW
€ 5,06
Each
Aantal stuks
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 175-7632
FabrikantnummerISO7760DW
€ 5,58
Each
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V