Digital Isolators

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS-stocknr. 183-2382
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
€ 6,05
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS-stocknr. 183-2306
FabrikantnummerADUM2211SRIZ
FabrikantAnalog Devices
€ 3,381
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS-stocknr. 183-2307
FabrikantnummerADUM2211TRIZ
FabrikantAnalog Devices
€ 3,835
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS-stocknr. 183-2310
FabrikantnummerADUM241E1BRWZ
FabrikantAnalog Devices
€ 5,004
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 5.5 V
RS-stocknr. 183-2526
FabrikantnummerADUM241E1BRWZ
FabrikantAnalog Devices
€ 5,90
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 5.5 V
RS-stocknr. 183-2477
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
€ 12,00
Each
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS-stocknr. 183-2311
FabrikantnummerADUM260N0BRIZ
FabrikantAnalog Devices
€ 8,059
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM260N 1.7 5.5 V
RS-stocknr. 183-2305
FabrikantnummerADUM162N1BRZ
FabrikantAnalog Devices
€ 4,862
Each (In a Tube of 48)
Aantal stuks
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 10mm 4mm 1.5mm -40°C +125°C - ADUM162N 1.7 5.5 V
RS-stocknr. 183-2315
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
€ 4,40
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS-stocknr. 183-2625
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
€ 4,915
Each (In a Pack of 2)
Aantal stuks
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - ADUM1440 2.25 3.6 V
RS-stocknr. 183-2308
FabrikantnummerADUM2251ARIZ
FabrikantAnalog Devices
€ 5,005
Each (In a Tube of 37)
Aantal stuks
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - ADUM2251 3 5.5 V
RS-stocknr. 183-2276
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
€ 10,076
Each (In a Tube of 37)
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS-stocknr. 183-2417
FabrikantnummerADUM3471ARSZ
FabrikantAnalog Devices
€ 6,145
Each (In a Pack of 2)
Aantal stuks
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - ADUM3471 3 5.5 V
RS-stocknr. 183-2312
FabrikantnummerADUM262N1BRIZ
FabrikantAnalog Devices
€ 8,059
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM262N 1.7 5.5 V
RS-stocknr. 183-2298
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
€ 1,885
Each (On a Reel of 1000)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS-stocknr. 183-2453
FabrikantnummerADUM2211TRIZ
FabrikantAnalog Devices
€ 4,70
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS-stocknr. 183-2434
FabrikantnummerADUM2211SRIZ
FabrikantAnalog Devices
€ 4,20
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS-stocknr. 183-2297
FabrikantnummerADUM1200BRZ
FabrikantAnalog Devices
€ 2,124
Each (In a Tube of 98)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS-stocknr. 183-2470
FabrikantnummerADUM4154ARIZ
FabrikantAnalog Devices
€ 6,685
Each (In a Pack of 2)
Aantal stuks
5.5 V 1 μA 5kVrms 2.5ns 20 Surface Mount 15.54mm 7.59mm 2.44mm -40°C +125°C - ADUM4154 3 5.5 V
RS-stocknr. 183-2546
FabrikantnummerADUM260N0BRIZ
FabrikantAnalog Devices
€ 9,80
Each
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM260N 1.7 5.5 V