Digital Isolators

Filters

41 - 60 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS-stocknr. 769-8590
FabrikantnummerSi8710BC-B-IP
FabrikantSilicon Labs
€ 1,353
Each (In a Pack of 4)
Aantal stuks
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS-stocknr. 183-2304
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
€ 4,00
Each (In a Tube of 98)
Aantal stuks
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - ADUM1440 2.25 → 3.6 V
RS-stocknr. 183-2313
FabrikantnummerADUM3160BRWZ-RL
FabrikantAnalog Devices
€ 4,758
Each (On a Reel of 1000)
Aantal stuks
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3160 3 → 5.5 V
RS-stocknr. 183-2619
FabrikantnummerADUM3300ARWZ
FabrikantAnalog Devices
€ 3,55
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3300 3 → 5.5 V
RS-stocknr. 168-9938
FabrikantnummerSI8711AC-B-IP
FabrikantSilicon Labs
€ 1,07
Each (In a Tube of 50)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS-stocknr. 183-2308
FabrikantnummerADUM2251ARIZ
FabrikantAnalog Devices
€ 5,005
Each (In a Tube of 37)
Aantal stuks
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - ADUM2251 3 → 5.5 V
RS-stocknr. 769-8651
FabrikantnummerSi8712BC-B-IS
FabrikantSilicon Labs
€ 1,08
Each (In a Pack of 4)
Aantal stuks
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 183-2309
FabrikantnummerADUM226N1BRIZ
FabrikantAnalog Devices
€ 3,281
Each (In a Tube of 80)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C - ADUM226N 1.7 → 5.5 V
RS-stocknr. 183-2310
FabrikantnummerADUM241E1BRWZ
FabrikantAnalog Devices
€ 4,693
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 → 5.5 V
RS-stocknr. 168-9940
FabrikantnummerSI8711CC-B-IS
FabrikantSilicon Labs
€ 0,78
Each (In a Tube of 96)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 183-2503
FabrikantnummerADUM226N1BRIZ
FabrikantAnalog Devices
€ 4,31
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C - ADUM226N 1.7 → 5.5 V
RS-stocknr. 183-2500
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
€ 2,802
Each (In a Pack of 5)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 → 5.5 V
RS-stocknr. 183-2316
FabrikantnummerADUM3471ARSZ
FabrikantAnalog Devices
€ 5,293
Each (In a Tube of 66)
Aantal stuks
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - ADUM3471 3 → 5.5 V
RS-stocknr. 183-2382
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
€ 5,605
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 → 5.5 V
RS-stocknr. 183-2318
FabrikantnummerADUM4154ARIZ
FabrikantAnalog Devices
€ 5,649
Each (In a Tube of 31)
Aantal stuks
5.5 V 1 μA 5kVrms 2.5ns 20 Surface Mount 15.54mm 7.59mm 2.44mm -40°C +125°C - ADUM4154 3 → 5.5 V
RS-stocknr. 183-2595
FabrikantnummerADUM3160BRWZ-RL
FabrikantAnalog Devices
€ 6,70
Each (In a Pack of 2)
Aantal stuks
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3160 3 → 5.5 V
RS-stocknr. 183-2569
FabrikantnummerADUM1401ARWZ-RL
FabrikantAnalog Devices
€ 4,075
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM1401 2.7 → 5.5 V
RS-stocknr. 769-8613
FabrikantnummerSi8711AC-B-IP
FabrikantSilicon Labs
€ 1,21
Each (In a Pack of 4)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS-stocknr. 175-7632
FabrikantnummerISO7760DW
€ 5,58
Each
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 183-2302
FabrikantnummerADUM141E1BRWZ
FabrikantAnalog Devices
€ 3,132
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 5mm 4.01mm 1.65mm -40°C +125°C - ADUM140E 1.7 → 5.5 V
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
The Murata NMUSB202MC is a surface mount, powered ...
Description:
The Murata NMUSB202MC is a surface mount, powered data isolator module, which provides dual port USB data and power isolation from a single upstream port. When used in conjunction with a host controller, a single data isolator module counts as ...
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...