Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Lees meer Lees minder

Filters

141 - 143 van 143 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS-stocknr. 190-2022
FabrikantnummerSV275DA-U4
€ 51,38
Each
Aantal stuks
- - 1500 V 3 SV Surface Mount 500A 44mm 42mm 37.5mm - - 44 x 42 x 37.5 mm -
RS-stocknr. 122-9475
Fabrikantnummer3RT2916-1BE00
FabrikantSiemens
€ 8,60
Each
Aantal stuks
- Sirius Innovation 400 V ac - - Clip On - 8.6mm 46.4mm 28mm -25°C +60°C 8.6 x 46.4 x 28 mm -25 → +60 °C
RS-stocknr. 190-2021
FabrikantnummerSV275DA-Q4
€ 48,87
Each
Aantal stuks
- - 1500 V 1 SV Surface Mount 500A 44mm 42mm 37.5mm - - 44 x 42 x 37.5 mm -
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of industrial extension leads. The RCD protection provided by these extensions makes them a convenient and useful device within industrial and manual work places. Factory machines which could potentially be hazardous without ...
Acti 9 iPRD DIN rail Surge Protector Devices ...
Description:
Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service. Maximum discharge current 8 to 65 kA Integrated disconnector for short-circuit current withstand, Isc, up to 25 kAMaximum steady state voltage, Uc ...
The STF Series active tracking filter from SolaHD. ...
Description:
The STF Series active tracking filter from SolaHD. This series offers active tracking technology to guard against commonly occurring and very damaging lower energy transients while offering excellent performance in noise reduction. These filters continuously track the input AC power ...
Professional range of Sola high frequency noise filters ...
Description:
Professional range of Sola high frequency noise filters from the Islatrol IC+ series. Suitable applications include industrial or office equipment. Transient protection in all modesLED power indication.