MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 549 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 769-4407
FabrikantnummerFAZ6-B16/3N
FabrikantEaton
€ 85,22
Each
Aantal stuks
3 + N 16 A - XEffect FAZ6 Type B 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 922-7099
FabrikantnummerFAZ-C16/1N
FabrikantEaton
€ 45,63
Each
Aantal stuks
1 + N 16 A - XEffect FAZ Type C 240 V 48V 10 kA - 17.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
RS-stocknr. 191-7202
FabrikantnummerALB061
FabrikantEaton
€ 11,62
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 624-0456
FabrikantnummerFAZ-C10/3
FabrikantEaton
€ 90,16
Each
Aantal stuks
3 10 A - XEffect FAZ Type C 400 V - 10 kA - 80mm 52.5mm 73.5mm -
RS-stocknr. 847-3147
FabrikantnummerFAZ-B16/2
FabrikantEaton
€ 38,18
Each
Aantal stuks
2 16 A - XEffect FAZ Type B 240 → 415 V - 10 kA - 36mm 84.7mm 72.6mm -
RS-stocknr. 486-883
FabrikantnummerPXL-B16/1
FabrikantEaton
€ 3,85
Each
Aantal stuks
1 16 A - XPole PXL, S200 Type B 400 V 48V 10 kA - 17.5mm 80mm 60mm -
RS-stocknr. 769-4564
FabrikantnummerFAZ6-C16/2
FabrikantEaton
€ 32,05
Each
Aantal stuks
2 16 A - XEffect FAZ6 Type C 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 922-6999
FabrikantnummerFAZ-C2/1
FabrikantEaton
€ 21,60
Each
Aantal stuks
1 2 A - XEffect FAZ Type C 240 V 48V 10 kA - 17.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
RS-stocknr. 131-523
FabrikantnummerPLG6-C6/1N
FabrikantEaton
€ 32,29
Each
Aantal stuks
1, 1 + N 6 A - XPole PLG6, S200 Type C 230 V - 6 kA - 80mm 17.5mm 60mm -
RS-stocknr. 922-6961
FabrikantnummerFAZ-B10/1
FabrikantEaton
€ 17,79
Each
Aantal stuks
1 10 A - XEffect FAZ Type B 240 V 48V 10 kA - 17.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
RS-stocknr. 847-3282
FabrikantnummerFAZ-C16/2
FabrikantEaton
€ 42,00
Each
Aantal stuks
2 16 A - XEffect FAZ Type C 240 → 415 V - 10 kA - 36mm 84.7mm 72.6mm -
RS-stocknr. 769-4548
FabrikantnummerFAZ6-C10/2
FabrikantEaton
€ 32,05
Each
Aantal stuks
2 10 A - XEffect FAZ6 Type C 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 624-0434
FabrikantnummerFAZ-C16/3
FabrikantEaton
€ 95,18
Each
Aantal stuks
3 16 A - XEffect FAZ Type C 400 V - 10 kA - 80mm 52.5mm 73.5mm -
RS-stocknr. 922-6885
FabrikantnummerFAZ-C0,5/1-NA
FabrikantEaton
€ 30,71
Each
Aantal stuks
1 500 mA - XEffect FAZ Type C 240 → 415 V 48V 10 kA - 17.8mm 65.5mm 80mm Computers, Control Instrumentation, External Load Circuit, HACR Internal/External Equipment, Internal/External Convenience Receptacle Circuit, Motor Control Circuit, PLC I/O Point, Power Conditioner, Power Supplies, Relay, Uninterruptable Power Supplies
RS-stocknr. 922-7068
FabrikantnummerFAZ-B16/1N
FabrikantEaton
€ 45,63
Each
Aantal stuks
1 + N 16 A - XEffect FAZ Type B 240 V 48V 10 kA - 17.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
RS-stocknr. 922-6945
FabrikantnummerFAZ-B10/2-NA
FabrikantEaton
€ 64,97
Each
Aantal stuks
2 10 A - XEffect FAZ Type B 240 → 415 V 48V 10 kA - 35.4mm 65.5mm 80mm Computers, Control Instrumentation, External Load Circuit, HACR Internal/External Equipment, Internal/External Convenience Receptacle Circuit, Motor Control Circuit, PLC I/O Point, Power Conditioner, Power Supplies, Relay, Uninterruptable Power Supplies
RS-stocknr. 490-135
FabrikantnummerPXL-C32/2
FabrikantEaton
€ 72,60
Each
Aantal stuks
2 32 A - XPole PXL, S200 Type C 400 V 48V 10 kA - 35mm 80mm 60mm -
RS-stocknr. 769-4683
FabrikantnummerFAZ6-C40/3N
FabrikantEaton
€ 92,39
Each
Aantal stuks
3 + N 40 A - XEffect FAZ6 Type C 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 922-7071
FabrikantnummerFAZ-C3/1N
FabrikantEaton
€ 27,86
Each
Aantal stuks
1 + N 3 A - XEffect FAZ Type C 240 V 48V 10 kA - 17.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
RS-stocknr. 847-3190
FabrikantnummerFAZ-B8/2
FabrikantEaton
€ 38,18
Each
Aantal stuks
2 8 A - XEffect FAZ Type B 240 → 415 V - 10 kA - 36mm 84.7mm 72.6mm -