MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 552 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 488-7867
Fabrikantnummer2CDS253103R0164 - S203C16NA
FabrikantABB
€ 88,00
Each
Aantal stuks
3 16 A - System M Pro S200 Type C 440 V - 6 kA - 88mm 52.5mm 75.8mm -
RS-stocknr. 746-7706
FabrikantnummerS202-C6
FabrikantABB
€ 56,00
Each
Aantal stuks
2 6 A - System M Pro S200 Type C 400 V - 6 kA - 88mm 35mm 69mm -
RS-stocknr. 539-8346
Fabrikantnummer2CDS213001R0104
FabrikantABB
€ 40,11
Each
Aantal stuks
3 10 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 539-8352
Fabrikantnummer2CDS213001R0164
FabrikantABB
€ 40,11
Each
Aantal stuks
3 16 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 514-0125
FabrikantnummerS201-K6
FabrikantABB
€ 24,64
Each
Aantal stuks
1 6 A - System M Pro S200 Type K 253 V 72V 6 kA - 88mm 17.5mm 75.8mm -
RS-stocknr. 746-7699
FabrikantnummerS202-C2
FabrikantABB
€ 56,00
Each
Aantal stuks
2 2 A - System M Pro S200 Type C 400 V - 6 kA - - 35mm 69mm -
RS-stocknr. 535-4251
Fabrikantnummer2CDS273001R0064
FabrikantABB
€ 112,80
Each
Aantal stuks
3 6 A - System M Pro S200 Type C 440 V - 10 kA - - - 75.8mm -
RS-stocknr. 539-8330
Fabrikantnummer2CDS213001R0064
FabrikantABB
€ 40,11
Each
Aantal stuks
3 6 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 131-927
Fabrikantnummer2CDS272001R0255
FabrikantABB
€ 59,20
Each
Aantal stuks
2 25 A - System M Pro S200 Type B 440 V 125V 10 kA - 88mm 35mm 75.8mm -
RS-stocknr. 132-071
Fabrikantnummer2CDS272001R0104
FabrikantABB
€ 74,40
Each
Aantal stuks
2 10 A - System M Pro S200 Type C 440 V 125V 10 kA - 88mm 35mm 75.8mm -
RS-stocknr. 132-122
Fabrikantnummer2CDS272001R0164
FabrikantABB
€ 74,40
Each
Aantal stuks
2 16 A - System M Pro S200 Type C 440 V 125V 10 kA - 88mm 35mm 75.8mm -
RS-stocknr. 527-9633
FabrikantnummerS203-D32
FabrikantABB
€ 92,80
Each
Aantal stuks
3 32 A - System M Pro S200 Type D 440 V - 6 kA - - - 75.8mm -
RS-stocknr. 488-7457
Fabrikantnummer2CDS251001R0065 - S201B6
FabrikantABB
€ 10,32
Each
Aantal stuks
1 6 A - System M Pro S200 Type B 253 V 72V 6 kA - 88mm 17.5mm 75.8mm -
RS-stocknr. 746-7716
FabrikantnummerS202-C16
FabrikantABB
€ 36,48
Each
Aantal stuks
2 16 A - System M Pro S200 Type C 400 V - 6 kA - - - 69mm -
RS-stocknr. 539-8318
Fabrikantnummer2CDS213001R0325
FabrikantABB
€ 40,11
Each
Aantal stuks
3 32 A - System M Pro S200 Type B 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 455-6327
FabrikantnummerS202-C16
FabrikantABB
€ 71,39
Each
Aantal stuks
3 - - System M Pro S200 - - - - - 57.5mm 96.5mm 46.5mm -
RS-stocknr. 539-8374
Fabrikantnummer2CDS213001R0324
FabrikantABB
€ 40,11
Each
Aantal stuks
3 32 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 746-7558
FabrikantnummerS202-B6
FabrikantABB
€ 39,28
Each
Aantal stuks
2 6 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 35mm 69mm -
RS-stocknr. 132-093
Fabrikantnummer2CDS272001R0065
FabrikantABB
€ 58,80
Each
Aantal stuks
2 6 A - System M Pro S200 Type B 440 V 125V 10 kA - 88mm 35mm 75.8mm -
RS-stocknr. 746-8119
Fabrikantnummer2CDS271001R0084
FabrikantABB
€ 18,08
Each
Aantal stuks
1 8 A - System M Pro S200 Type C 230 V - 10 kA - 88mm 17.5mm 69mm -