MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
Lees meer Lees minder

Filters

1 - 20 van 896 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Poles Current Rating Breaking Capacity Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Application Break Time Circuit Breaker Type
RS-stocknr. 454-8073
Fabrikantnummer259079 | NZMB1-A100
FabrikantEaton
€ 254,40
Each
Aantal stuks
xEnergy NZM1 3 100 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 831-9175
Fabrikantnummer1SDA067418R1
FabrikantABB
€ 401,60
Each
Aantal stuks
Protecta XT1N 3 160 A 36 kA 690 V 500V - 76.2mm 130mm 70mm - - -
RS-stocknr. 628-8105
Fabrikantnummer266007 | PN2-250
FabrikantEaton
€ 423,49
1 Box of 1
Box(es)
- PN2 3 250 A 80 kA 690 V - Fixed 105mm 184mm 149mm - - -
RS-stocknr. 849-4504
FabrikantnummerLV431780
€ 1.329,05
Each
Aantal stuks
NSX Range LV4 4 250 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-4015
FabrikantnummerLV429650
€ 410,97
Each
Aantal stuks
NSX Range LV4 4 100 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 742-2123
FabrikantnummerLV429670
€ 411,45
Each
Aantal stuks
NSX Range LV 3 100 A 10 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 454-8124
Fabrikantnummer259084 | NZMN1-A80
FabrikantEaton
€ 294,58
Each
Aantal stuks
xEnergy NZM1 3 80 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 849-4131
FabrikantnummerLV429797
€ 553,19
Each
Aantal stuks
NSX Range LV4 3 100 A 90 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-4258
FabrikantnummerLV430640
€ 721,91
Each
Aantal stuks
NSX Range LV4 4 160 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 454-8045
Fabrikantnummer259076 | NZMB1-A50
FabrikantEaton
€ 202,40
Each
Aantal stuks
xEnergy NZM1 3 50 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 628-8054
Fabrikantnummer265725 | NZMN2-M200
FabrikantEaton
€ 840,48
1 Box of 1
Box(es)
xEnergy NZM2 3 200 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS-stocknr. 849-4034
FabrikantnummerLV429670
€ 411,45
Each
Aantal stuks
NSX Range LV4 3 100 A 100 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 849-4141
FabrikantnummerLV429807
€ 707,75
Each
Aantal stuks
NSX Range LV4 4 100 A 90 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 874-4345
Fabrikantnummer3VA1180-4ED36-0AA0
FabrikantSiemens
€ 268,20
Each
Aantal stuks
Sentron 3VA 3 80 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 628-8004
Fabrikantnummer265723 | NZMN2-M125
FabrikantEaton
€ 595,34
1 Box of 1
Box(es)
xEnergy NZM2 3 125 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS-stocknr. 874-4275
Fabrikantnummer3VA1163-4EF36-0AA0
FabrikantSiemens
€ 261,00
Each
Aantal stuks
Sentron 3VA 3 63 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 628-8082
Fabrikantnummer259142 | PN1-125
FabrikantEaton
€ 231,91
1 Box of 1
Box(es)
- PN1 3 125 A 80 kA 690 V - Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 849-3983
FabrikantnummerLV429637
€ 272,75
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 874-4187
Fabrikantnummer3VA1125-4ED36-0AA0
FabrikantSiemens
€ 243,90
Each
Aantal stuks
Sentron 3VA 3 25 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 628-8010
Fabrikantnummer265722 | NZMN1-M100
FabrikantEaton
€ 525,30
1 Box of 1
Box(es)
xEnergy NZM1 3 100 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
Related Products
Undervoltage release (spring) MN - 208...240 V AC ...
Description:
Undervoltage release (spring) MN - 208...240 V AC 60Hz - 220…240 50Hz.
Interphase barrier - insulation accessory - set 6. ...
Description:
Interphase barrier - insulation accessory - set 6.
Direct rotary handle red - for circuit breaker ...
Description:
Direct rotary handle red - for circuit breaker and switch.
The Schneider Electric MCCB is a moulded case ...
Description:
The Schneider Electric MCCB is a moulded case circuit breaker. It comes with an extended rotary handle and is a fixed mount circuit breaker. • 1 to 3 padlocks for ON/OFF position• Black handle• Front mounting position.