Optocouplers

Filters

1 - 20 van 185 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 306-6592
Fabrikantnummer2966595
FabrikantPhoenix Contact
€ 40,50
Each
Aantal stuks
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS-stocknr. 905-4306
FabrikantRS PRO
€ 36,65
Each
Aantal stuks
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 533-0025
Fabrikantnummer2941374
FabrikantPhoenix Contact
€ 46,83
Each
Aantal stuks
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS-stocknr. 533-0031
Fabrikantnummer2941387
FabrikantPhoenix Contact
€ 50,69
Each
Aantal stuks
- - 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS-stocknr. 533-0019
Fabrikantnummer2964283
FabrikantPhoenix Contact
€ 39,13
Each
Aantal stuks
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS-stocknr. 905-4286
FabrikantRS PRO
€ 28,93
Each
Aantal stuks
- 6 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS-stocknr. 703-9951
Fabrikantnummer1SNA645047R0000
FabrikantABB
€ 42,70
Each
Aantal stuks
12 V 9 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 905-4289
FabrikantRS PRO
€ 30,03
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS-stocknr. 905-4277
FabrikantRS PRO
€ 26,48
Each
Aantal stuks
- 6 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS-stocknr. 801-8080
Fabrikantnummer2964364
FabrikantPhoenix Contact
€ 54,80
Each
Aantal stuks
24 V 8 mA - - - - - - - - - - - -
RS-stocknr. 773-0008
Fabrikantnummer1SNA645021R2600
FabrikantABB
€ 33,50
Each
Aantal stuks
24 V 4 mA 2500Vrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS-stocknr. 533-0047
Fabrikantnummer2941361
FabrikantPhoenix Contact
€ 51,47
Each
Aantal stuks
5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS-stocknr. 533-0003
Fabrikantnummer2964270
FabrikantPhoenix Contact
€ 39,13
Each
Aantal stuks
5 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS-stocknr. 905-4299
FabrikantRS PRO
€ 49,39
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 918-6982
Fabrikantnummer52501
€ 38,96
Each
Aantal stuks
5 (Off) V dc, 48 (On) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 533-0081
Fabrikantnummer2940207
FabrikantPhoenix Contact
€ 31,86
Each
Aantal stuks
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS-stocknr. 918-6986
Fabrikantnummer52500
€ 24,54
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 905-4283
FabrikantRS PRO
€ 37,29
Each
Aantal stuks
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 905-4302
FabrikantRS PRO
€ 48,22
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 905-4315
FabrikantRS PRO
€ 45,53
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
The Siemens 3RQ3 DIN rail mount optocoupler is ...
Description:
The Siemens 3RQ3 DIN rail mount optocoupler is a coupling relay with semiconductor output. It has a maximum forward voltage of 30VDC and current rating of 5A. The optocoupler has a short-circuit-proof screw terminal. • Operating temperature ranges between -25°C ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector moduleControl and peripheral motor protectionEquipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 ...