Optocouplers

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 181-1925
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
€ 11,85
Each (In a Pack of 2)
Aantal stuks
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS-stocknr. 181-1870
FabrikantnummerFOD8314TR2
FabrikantON Semiconductor
€ 0,738
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1878
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
€ 6,763
Each (On a Reel of 750)
Aantal stuks
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS-stocknr. 181-1871
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
€ 1,342
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1909
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
€ 2,54
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1869
FabrikantnummerFOD8314R2
FabrikantON Semiconductor
€ 0,738
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1901
FabrikantnummerFOD8314R2
FabrikantON Semiconductor
€ 1,412
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1905
FabrikantnummerFOD8314TR2
FabrikantON Semiconductor
€ 1,412
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -