Optocouplers

Filters

181 - 183 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 181-1909
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
€ 2,54
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 746-5987
Fabrikantnummer3TX70053AH04
FabrikantSiemens
€ 180,25
Each
Aantal stuks
- 4 A 300V ac - - DIN Rail -25°C +60°C 80mm - 84mm - 6.2 x 80 x 84 mm -
RS-stocknr. 175-2336
Fabrikantnummer3RQ3118-1AE01
FabrikantSiemens
€ 38,50
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
The Siemens 3RQ3 DIN rail mount optocoupler is ...
Description:
The Siemens 3RQ3 DIN rail mount optocoupler is a coupling relay with semiconductor output. It has a maximum forward voltage of 30VDC and current rating of 5A. The optocoupler has a short-circuit-proof screw terminal. • Operating temperature ranges between -25°C ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector moduleControl and peripheral motor protectionEquipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 ...