Optocouplers

Filters

21 - 40 van 171 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 918-6982
Fabrikantnummer52501
€ 38,96
Each
Aantal stuks
48 (On) V dc, 5 (Off) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 918-6986
Fabrikantnummer52500
€ 24,54
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 884-1155
Fabrikantnummer2700356
FabrikantPhoenix Contact
€ 91,31
Each
Aantal stuks
24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 306-6536
Fabrikantnummer2966728
FabrikantPhoenix Contact
€ 16,18
Each
Aantal stuks
24 V 8 mA 2.5kV - - - -25°C +60°C - 6.2mm 94mm - - -
RS-stocknr. 703-9963
Fabrikantnummer1SNA645050R1700
FabrikantABB
€ 55,16
Each
Aantal stuks
12 V 9 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 392-9083
Fabrikantnummer3TX7004-1LB00
FabrikantSiemens
€ 41,03
Each
Aantal stuks
24 V 1 A, 3 A - - - DIN Rail -25°C +60°C 80mm 6.2mm 84mm - 78 x 6.2 x 81 mm -
RS-stocknr. 801-8084
Fabrikantnummer2964487
FabrikantPhoenix Contact
€ 31,47
Each
Aantal stuks
12 V 11 mA - - - - - - - - - - - -
RS-stocknr. 469-3167
Fabrikantnummer3RF2900-0EA18
FabrikantSiemens
€ 50,40
Each
Aantal stuks
24 V 25 mA - - - DIN Rail -25°C +60°C 83.5mm 22.5mm 38mm - 83.5 x 22.5 x 38 mm -
RS-stocknr. 773-0102
Fabrikantnummer1SNA645547R0200
FabrikantABB
€ 45,73
Each
Aantal stuks
12 V 9 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 308-1406
Fabrikantnummer2944229
FabrikantPhoenix Contact
€ 50,27
Each
Aantal stuks
24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - - -
RS-stocknr. 306-6570
Fabrikantnummer2966618
FabrikantPhoenix Contact
€ 26,94
Each
Aantal stuks
24 V 7 mA 2.5kV - - - -25°C +60°C - - - - - -
RS-stocknr. 773-0082
Fabrikantnummer1SNA645526R2500
FabrikantABB
€ 53,04
Each
Aantal stuks
230 V 4 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 442-9944
FabrikantnummerHAR1 24VAC/DC
FabrikantTele
€ 31,11
Each
Aantal stuks
24 V - 4kV - - DIN Rail -25°C +55°C 87mm 17.5mm 65mm - 87 x 17.5 x 65 mm -
RS-stocknr. 518-7225
Fabrikantnummer3TX7014-1BB00
FabrikantSiemens
€ 33,06
Each
Aantal stuks
24 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS-stocknr. 306-6558
Fabrikantnummer2966634
FabrikantPhoenix Contact
€ 23,55
Each
Aantal stuks
24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm - - -
RS-stocknr. 533-0069
Fabrikantnummer2964322
FabrikantPhoenix Contact
€ 55,07
Each
Aantal stuks
24 V - 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS-stocknr. 308-1428
Fabrikantnummer2954154
FabrikantPhoenix Contact
€ 68,60
Each
Aantal stuks
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -
RS-stocknr. 703-9939
Fabrikantnummer1SNA645024R2100
FabrikantABB
€ 73,02
Each
Aantal stuks
24 V 5.4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 918-7030
Fabrikantnummer3000-90000-0300010
€ 3,33
Each
Aantal stuks
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS-stocknr. 918-7033
Fabrikantnummer3000-32512-2100040
€ 42,49
Each
Aantal stuks
30 V ac/dc 9 mA 50V 15µs 5 DIN Rail -25°C +50°C 93mm 6.2mm 75.6mm - 93 x 6.2 x 75.6 mm LED
Related Products
The CNMB series of standard height DIN rail ...
Description:
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design ...
The Omron G2RV series single-pole DIN-rail mount non-latching ...
Description:
The Omron G2RV series single-pole DIN-rail mount non-latching relay has a contact configuration of SPDT. It is actuated with 230VAC coil voltage and 6A switching current. Its flexible design allows efficient wiring inside the panels. The push-in plus terminal blocks ...
Phoenix contacts series of RIF2 power relay modules ...
Description:
Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. ...
11-mm creepage and 10.5-mm clearancePositive output type (totem ...
Description:
11-mm creepage and 10.5-mm clearancePositive output type (totem pole output)Truth table guaranteed: Vcc from 4.5V to 30VPerformance specified for common IPM applications over industrial temperature rangeLED drive current: 12mA (min)Minimum 50 kV/μs high common-mode rejection at VCM = 1500 VLow ...