Optocouplers

Filters

41 - 60 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 306-6564
Fabrikantnummer2966663
FabrikantPhoenix Contact
€ 26,00
Each
Aantal stuks
220 V 3.5 mA 2.5kV - - - -25°C +60°C - - - 3D CAD Model - -
RS-stocknr. 533-0075
Fabrikantnummer2964649
FabrikantPhoenix Contact
€ 46,83
Each
Aantal stuks
24 V 10.7 mA 2.5kV 10ms - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS-stocknr. 308-1440
Fabrikantnummer2954235
FabrikantPhoenix Contact
€ 84,74
Each
Aantal stuks
24 V 8 mA 3.5kV - - - -25°C +60°C - - - - - -
RS-stocknr. 918-7002
Fabrikantnummer526100
€ 40,27
Each
Aantal stuks
7 (Off) V dc, 30 (On) V dc 5.5 mA 2.75kV 0.4µs 3 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS-stocknr. 918-6995
Fabrikantnummer6652500
€ 24,54
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS-stocknr. 463-5492
Fabrikantnummer3TX7004-1MF00
FabrikantSiemens
€ 46,70
Each
Aantal stuks
230 V - - - - - - - - 6.2mm 84mm - - AC/DC
RS-stocknr. 703-9982
Fabrikantnummer1SNA645059R1400
FabrikantABB
€ 69,50
Each
Aantal stuks
230 V 4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 905-4292
FabrikantRS PRO
€ 40,21
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 773-0098
Fabrikantnummer1SNA645529R0000
FabrikantABB
€ 54,00
Each
Aantal stuks
24 V 3.6 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 12mm 75mm - 75 x 12 x 75 mm -
RS-stocknr. 918-7033
Fabrikantnummer3000-32512-2100040
€ 42,49
Each
Aantal stuks
30 V ac/dc 9 mA 50V 15µs 5 DIN Rail -25°C +50°C 93mm 6.2mm 75.6mm - 93 x 6.2 x 75.6 mm LED
RS-stocknr. 703-9967
Fabrikantnummer1SNA645051R0400
FabrikantABB
€ 48,10
Each
Aantal stuks
24 V 5.4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 918-7036
Fabrikantnummer3000-32522-2100040
€ 20,14
Each
Aantal stuks
30 V ac/dc 9 mA 50V 15µs 5 Plug-In -25°C +50°C 15mm 5mm 28mm - 15 x 5 x 28 mm LED
RS-stocknr. 773-0017
Fabrikantnummer1SNA645022R2700
FabrikantABB
€ 33,50
Each
Aantal stuks
230 V 11.5 mA, 25 mA 2500Vrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS-stocknr. 918-7030
Fabrikantnummer3000-90000-0300010
€ 3,33
Each
Aantal stuks
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS-stocknr. 773-0092
Fabrikantnummer1SNA645531R2200
FabrikantABB
€ 20,69
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 773-0045
Fabrikantnummer1SNA645049R1200
FabrikantABB
€ 42,70
Each
Aantal stuks
60 V 5 mA 2500Vrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS-stocknr. 175-2303
Fabrikantnummer3RQ3018-2AB01
FabrikantSiemens
€ 34,10
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2304
Fabrikantnummer3RQ3018-2AE00
FabrikantSiemens
€ 27,40
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 918-6992
Fabrikantnummer52510
€ 38,30
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED
RS-stocknr. 884-1165
Fabrikantnummer2700578
FabrikantPhoenix Contact
€ 107,97
Each
Aantal stuks
24 V 50 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 116.6 x 114.5 mm DC
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
The Siemens 3RQ3 DIN rail mount optocoupler is ...
Description:
The Siemens 3RQ3 DIN rail mount optocoupler is a coupling relay with semiconductor output. It has a maximum forward voltage of 30VDC and current rating of 5A. The optocoupler has a short-circuit-proof screw terminal. • Operating temperature ranges between -25°C ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector moduleControl and peripheral motor protectionEquipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 ...