Optocouplers

Filters

61 - 80 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 773-0089
Fabrikantnummer1SNA645525R2400
FabrikantABB
€ 48,10
Each
Aantal stuks
24 V 6.3 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 175-2305
Fabrikantnummer3RQ3018-2AF00
FabrikantSiemens
€ 35,10
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 884-1168
Fabrikantnummer2700398
FabrikantPhoenix Contact
€ 91,31
Each
Aantal stuks
24 V 50 mA - 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 773-0023
Fabrikantnummer1SNA645026R2300
FabrikantABB
€ 48,10
Each
Aantal stuks
230 V 4 mA 2500Vrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS-stocknr. 801-8087
Fabrikantnummer2964348
FabrikantPhoenix Contact
€ 54,80
Each
Aantal stuks
24 V 8 mA 2.5kV - 80 - -25°C +60°C - - - - - -
RS-stocknr. 175-2347
Fabrikantnummer3RQ3118-2AM00
FabrikantSiemens
€ 20,90
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2314
Fabrikantnummer3RQ3038-2AB01
FabrikantSiemens
€ 40,60
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 518-7269
Fabrikantnummer3TX7014-1BF02
FabrikantSiemens
€ 52,00
Each
Aantal stuks
230 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS-stocknr. 918-7008
Fabrikantnummer52519
€ 42,49
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 181-1925
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
€ 11,85
Each (In a Pack of 2)
Aantal stuks
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS-stocknr. 175-2301
Fabrikantnummer3RQ3018-1AF00
FabrikantSiemens
€ 35,10
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2326
Fabrikantnummer3RQ3055-1SM30
FabrikantSiemens
€ 60,40
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 918-6998
Fabrikantnummer6652510
€ 38,48
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS-stocknr. 884-1171
Fabrikantnummer2904664
FabrikantPhoenix Contact
€ 202,88
Each
Aantal stuks
24 V 65 mA 6kV - - DIN Rail -20°C +55°C - 6.8mm 114.5mm - 17.5 x 112.2 x 114.5 mm DC
RS-stocknr. 175-2325
Fabrikantnummer3RQ3053-2SG30
FabrikantSiemens
€ 64,80
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 773-0051
Fabrikantnummer1SNA645053R0600
FabrikantABB
€ 48,10
Each
Aantal stuks
60 V 5.1 mA 2500Vrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS-stocknr. 175-2341
Fabrikantnummer3RQ3118-2AB00
FabrikantSiemens
€ 24,10
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
Nieuw
RS-stocknr. 193-1950
Fabrikantnummer3RQ2000-1CW00
FabrikantSiemens
€ 59,17
Each
Aantal stuks
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS-stocknr. 773-0070
Fabrikantnummer1SNA645524R2300
FabrikantABB
€ 53,50
Each
Aantal stuks
24 V 5.4 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 884-1159
Fabrikantnummer2700357
FabrikantPhoenix Contact
€ 83,36
Each
Aantal stuks
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
The Siemens 3RQ3 DIN rail mount optocoupler is ...
Description:
The Siemens 3RQ3 DIN rail mount optocoupler is a coupling relay with semiconductor output. It has a maximum forward voltage of 30VDC and current rating of 5A. The optocoupler has a short-circuit-proof screw terminal. • Operating temperature ranges between -25°C ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector moduleControl and peripheral motor protectionEquipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 ...