Optocouplers

Filters

81 - 100 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 175-2334
Fabrikantnummer3RQ3118-1AB01
FabrikantSiemens
€ 28,50
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
Nieuw
RS-stocknr. 193-1950
Fabrikantnummer3RQ2000-1CW00
FabrikantSiemens
€ 59,17
Each
Aantal stuks
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS-stocknr. 175-2304
Fabrikantnummer3RQ3018-2AE00
FabrikantSiemens
€ 27,40
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 518-7269
Fabrikantnummer3TX7014-1BF02
FabrikantSiemens
€ 52,00
Each
Aantal stuks
230 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS-stocknr. 884-1174
Fabrikantnummer2700588
FabrikantPhoenix Contact
€ 116,71
Each
Aantal stuks
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS-stocknr. 884-1159
Fabrikantnummer2700357
FabrikantPhoenix Contact
€ 83,36
Each
Aantal stuks
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 175-2317
Fabrikantnummer3RQ3050-1SM50
FabrikantSiemens
€ 60,40
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2306
Fabrikantnummer3RQ3018-2AM08-0AA0
FabrikantSiemens
€ 23,10
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -40°C +70°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 884-1180
Fabrikantnummer2904665
FabrikantPhoenix Contact
€ 183,73
Each
Aantal stuks
24 V 65 mA 6kV - - DIN Rail -20°C +55°C - 6.8mm 114.5mm - 17.5 x 117.4 x 114.5 mm DC
RS-stocknr. 175-2331
Fabrikantnummer3RQ3070-1SG30
FabrikantSiemens
€ 76,90
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS-stocknr. 175-2325
Fabrikantnummer3RQ3053-2SG30
FabrikantSiemens
€ 64,80
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 918-7008
Fabrikantnummer52519
€ 42,49
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 175-2344
Fabrikantnummer3RQ3118-2AE01
FabrikantSiemens
€ 48,24
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 392-9027
Fabrikantnummer3TX7002-1BB00
FabrikantSiemens
€ 69,70
Each
Aantal stuks
24 V 1 A, 3 A - - - DIN Rail -25°C +60°C 60mm 17.5mm 62mm - 60 x 17.5 x 62 mm -
RS-stocknr. 175-2333
Fabrikantnummer3RQ3118-1AB00
FabrikantSiemens
€ 24,10
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 703-9948
Fabrikantnummer1SNA645025R2200
FabrikantABB
€ 48,10
Each
Aantal stuks
24 V 6.3 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 188-6584
FabrikantnummerACNU-4803-000E
FabrikantBroadcom
€ 3,24
Each (In a Pack of 5)
Aantal stuks
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS-stocknr. 918-7020
Fabrikantnummer90975
€ 12,62
Each
Aantal stuks
- - - - 10 Plug-In - - - - - - - -
RS-stocknr. 175-2303
Fabrikantnummer3RQ3018-2AB01
FabrikantSiemens
€ 34,10
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 918-6989
Fabrikantnummer6652501
€ 37,81
Each
Aantal stuks
5 (Off) V dc, 48 (On) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
The Siemens 3RQ3 DIN rail mount optocoupler is ...
Description:
The Siemens 3RQ3 DIN rail mount optocoupler is a coupling relay with semiconductor output. It has a maximum forward voltage of 30VDC and current rating of 5A. The optocoupler has a short-circuit-proof screw terminal. • Operating temperature ranges between -25°C ...
EMG-OV power opto couplers are used as the ...
Description:
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector moduleControl and peripheral motor protectionEquipment: DIN VDE 0110, DIN VDE 0435, DIN VDE 0660 ...