RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

21 - 40 van 400 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type
RS-stocknr. 239-4953
Fabrikantnummer7525.4501.3
FabrikantKopp
€ 42,93
Each
Aantal stuks
4 25 A - 500mA 400 V - DIN Rail - Instantaneous - - - - -
RS-stocknr. 790-7298
FabrikantnummerA9D31620
€ 165,26
Each
Aantal stuks
2 20 A - 30mA 230 V - DIN Rail Acti 9 - iDPN - - - -
RS-stocknr. 731-9972
Fabrikantnummer4 111 89
FabrikantLegrand
€ 405,24
Each
Aantal stuks
4 32 A - 30mA 400 V - - - - DX3 - - - -
RS-stocknr. 922-8626
FabrikantnummerPFIM-40/4/03-MW
FabrikantEaton
€ 107,67
Each
Aantal stuks
4 40 A - 300mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB -
RS-stocknr. 922-8604
FabrikantnummerPFIM-25/2/05-MW
FabrikantEaton
€ 92,62
Each
Aantal stuks
2 25 A - 500mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB -
RS-stocknr. 490-204
FabrikantnummerPXF-25/2/05-A
FabrikantEaton
€ 78,60
Each
Aantal stuks
2 25 A - 500mA 230 V - DIN Rail PXF - PXF-A - - - -
RS-stocknr. 922-8730
FabrikantnummerPKNM-20/1N/B/003-A-MW
FabrikantEaton
€ 107,78
Each
Aantal stuks
2 20 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD -
RS-stocknr. 510-6838
Fabrikantnummer19039
FabrikantMerlin Gerin
€ 1.326,30
Each
Aantal stuks
3 125 A - 30mA 415 V - DIN Rail Multi 9 Instantaneous Vigi NG125 - - - -
RS-stocknr. 922-8664
FabrikantnummerPFIM-40/4/003-A-MW
FabrikantEaton
€ 130,83
Each
Aantal stuks
4 40 A - 30mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB -
RS-stocknr. 124-7727
Fabrikantnummer5SV3312-6
FabrikantSiemens
€ 98,10
Each
Aantal stuks
2 25 A 5SV33126 30mA 230 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 863-7776
Fabrikantnummer4 115 07
FabrikantLegrand
€ 62,17
Each
Aantal stuks
2 80 A - 30mA 230 V - DIN Rail - - 4115 - - - -
RS-stocknr. 922-8724
FabrikantnummerPKNM-16/1N/B/003-A-MW
FabrikantEaton
€ 90,12
Each
Aantal stuks
2 16 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD -
RS-stocknr. 734-9624
FabrikantnummerA9N21492
€ 374,96
Each
Aantal stuks
- 40 A - 30mA 400 V - - Acti 9 - iTG40 - - - -
RS-stocknr. 610-3391
Fabrikantnummer2CSB203101R3400 - DDA203 A-40/0.3
FabrikantABB
€ 72,80
Each
Aantal stuks
3 40 A - 300mA 415 V - DIN Rail Pro M compact - DDA 200 A - - - -
RS-stocknr. 124-7739
Fabrikantnummer5SV3642-6
FabrikantSiemens
€ 114,30
Each
Aantal stuks
4 25 A - 300mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 922-8746
FabrikantnummerPKNM-25/1N/B/003-A-MW
FabrikantEaton
€ 90,12
Each
Aantal stuks
2 25 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD -
RS-stocknr. 610-3470
Fabrikantnummer2CSB204101R3250 - DDA204A-25/0,3
FabrikantABB
€ 73,60
Each
Aantal stuks
4 25 A - 300mA 415 V - DIN Rail Pro M compact - DDA 200 A - - - -
RS-stocknr. 922-8702
FabrikantnummerPKNM-10/1N/B/003-MW
FabrikantEaton
€ 97,98
Each
Aantal stuks
2 10 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD -
RS-stocknr. 239-4975
Fabrikantnummer7540.4301.8
FabrikantKopp
€ 40,47
Each
Aantal stuks
4 40 A - 300mA 400 V - DIN Rail - Instantaneous - - - - -
RS-stocknr. 863-7760
Fabrikantnummer4 117 04
FabrikantLegrand
€ 107,62
Each
Aantal stuks
4 63 A - 30mA 400 V - DIN Rail - - 4117 - - - -
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
Managed Industrial Ethernet SwitchFor setting up Ethernet networks ...
Description:
Managed Industrial Ethernet SwitchFor setting up Ethernet networks with 10/100Mbit/sLine, star and ring structure with switching functionalityRange up to 26,000 mSubscriber or network connections electrical or optical depending on the device port characteristicsRedundant voltage feedDiagnosis at the device itself ...
Electrical connections via 6mm tag terminalsAccuracy classes BS89; ...
Description:
Electrical connections via 6mm tag terminalsAccuracy classes BS89; IEC51 and EN60051Operating temperature range –25 to +55°C Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mmRear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mmFixing ...
AC rated voltage version 115/230VAC onlyDetects earth fault ...
Description:
AC rated voltage version 115/230VAC onlyDetects earth fault currents using separate toroidSelectable sensitivity and time delay with tamperproof coverMust be used with a suitable BZCT type toroidType A tripping characteristicsTest and Reset buttons2 relay outputsLED indication status for supply, leakage ...