Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 20 van 448 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Power Rating Series Pole and Throw Configuration Range Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 706-1077
Fabrikantnummer3RT2015-1BB41
FabrikantSiemens
€ 35,19
Each
Aantal stuks
24 V dc 7 A 3 3 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 706-1273
Fabrikantnummer3RT2023-1BB40
FabrikantSiemens
€ 76,68
Each
Aantal stuks
24 V dc 9 A 3 4 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 2 - - 85mm
RS-stocknr. 706-1358
Fabrikantnummer3RT2026-1AP00
FabrikantSiemens
€ 74,52
Each
Aantal stuks
230 V ac 25 A 3 11 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 2 - - 85mm
RS-stocknr. 246-4456
Fabrikantnummer3RT1045-1BB40
FabrikantSiemens
€ 354,96
Each
Aantal stuks
24 V dc 80 A 3 37 kW 3RT1 - SIRIUS Classic 400 V ac 3NO - - - - 146mm
RS-stocknr. 392-7829
Fabrikantnummer3TG1010-0BB4
FabrikantSiemens
€ 31,95
Each
Aantal stuks
24 V dc 20 A 4 - 3TG1 - SIRIUS Innovation 400 V ac 4NO - - - - 62mm
RS-stocknr. 875-1062
Fabrikantnummer3RT2038-1AP00
FabrikantSiemens
€ 252,90
Each
Aantal stuks
230 V ac 80 A 3 37 kW 3RT2 - SIRIUS Innovation 400 V 3NO - 2 1NO/1NC - 55mm
RS-stocknr. 706-1071
Fabrikantnummer3RT2015-1BB42
FabrikantSiemens
€ 35,19
Each
Aantal stuks
24 V dc 7 A 3 3 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 246-4412
Fabrikantnummer3RT1044-1BB40
FabrikantSiemens
€ 311,56
Each
Aantal stuks
24 V dc 65 A 3 30 kW 3RT1 - SIRIUS Classic 400 V ac 3NO - - - - 146mm
RS-stocknr. 706-1352
Fabrikantnummer3RT2026-1BB40
FabrikantSiemens
€ 118,80
Each
Aantal stuks
24 V dc 25 A 3 11 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 2 - - 85mm
RS-stocknr. 706-1223
Fabrikantnummer3RT2018-1AP01
FabrikantSiemens
€ 50,85
Each
Aantal stuks
230 V ac 16 A 3 7.5 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 706-1217
Fabrikantnummer3RT2018-1AB02
FabrikantSiemens
€ 50,85
Each
Aantal stuks
24 V ac 16 A 3 7.5 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 706-1103
Fabrikantnummer3RT2015-2BB41
FabrikantSiemens
€ 35,19
Each
Aantal stuks
24 V dc 7 A 3 3 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 70mm
RS-stocknr. 866-5725
Fabrikantnummer3RT2518-1BB40
FabrikantSiemens
€ 60,12
Each
Aantal stuks
24 V dc 16 A 4 7.5 kW 3RT2 - SIRIUS Innovation 400 V 2NO/2NC - - - - 57.5mm
RS-stocknr. 246-4210
Fabrikantnummer3RT1024-1AP00
FabrikantSiemens
€ 39,42
Each
Aantal stuks
230 V ac 12 A 3 5.5 kW 3RT1 - SIRIUS Classic 400 V ac 3NO - 0 - - 85mm
RS-stocknr. 246-4333
Fabrikantnummer3RT1035-1AP00
FabrikantSiemens
€ 112,66
Each
Aantal stuks
230 V ac 40 A 3 18.5 kW 3RT1 - SIRIUS Classic 400 V ac 3NO - - - - 112mm
RS-stocknr. 211-2458
Fabrikantnummer3TG1001-0AL2
FabrikantSiemens
€ 33,55
Each
Aantal stuks
230 V ac 20 A 4 4 kW 3TG1 - SIRIUS Innovation 400 V ac 3NO/1NC - - - - 62mm
RS-stocknr. 706-1119
Fabrikantnummer3RT2016-1AB02
FabrikantSiemens
€ 32,49
Each
Aantal stuks
24 V ac 9 A 3 4 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 246-4478
Fabrikantnummer3RT1046-1AP00
FabrikantSiemens
€ 315,60
Each
Aantal stuks
230 V ac 95 A 3 45 kW 3RT1 - SIRIUS Classic 500 V ac 3NO - - - - 146mm
RS-stocknr. 246-4260
Fabrikantnummer3RT1026-1AF00
FabrikantSiemens
€ 73,66
Each
Aantal stuks
110 V ac 25 A 3 11 kW 3RT1 - SIRIUS Classic 400 V ac 3NO - - - - 85mm
RS-stocknr. 706-1248
Fabrikantnummer3RT2018-2AB01
FabrikantSiemens
€ 50,85
Each
Aantal stuks
24 V ac 16 A 3 7.5 kW 3RT2 - SIRIUS Innovation 400 V ac 3NO - 1 - - 70mm