Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 684-3601
Fabrikantnummer0916608
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 6A - - - - - - - - 86mm
RS-stocknr. 684-3597
Fabrikantnummer0916606
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 4A - - - - - - - - 86mm
RS-stocknr. 684-3604
Fabrikantnummer0916609
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 8A - - - - - - - - 86mm
Nieuw
RS-stocknr. 189-2302
Fabrikantnummer1032921
FabrikantPhoenix Contact
€ 66,03
Each
Aantal stuks
- 30 A - - ELR - - 24 V dc - - - - - 17.8mm
RS-stocknr. 684-3614
Fabrikantnummer0916613
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 16A - - - - - - - - 86mm
Nieuw
RS-stocknr. 189-2303
Fabrikantnummer1032926
FabrikantPhoenix Contact
€ 85,15
Each
Aantal stuks
- 50 A - - ELR - - 24 V dc - - - - - 35mm
RS-stocknr. 684-3585
Fabrikantnummer0916604
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 1A - - - - - - - - 86mm
RS-stocknr. 684-3617
Fabrikantnummer0916611
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 12A - - - - - - - - 86mm
RS-stocknr. 684-3591
Fabrikantnummer0916607
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 5A - - - - - - - - 86mm
RS-stocknr. 684-3594
Fabrikantnummer0916605
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 2A - - - - - - - - 86mm
RS-stocknr. 684-3610
Fabrikantnummer0916612
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 15A - - - - - - - - 86mm
RS-stocknr. 684-3608
Fabrikantnummer0916610
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 10A - - - - - - - - 86mm