Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Voltage Load Current Supply Voltage Mounting Style Pole and Throw Configuration Electrical Phase Normal State Configuration Terminal Type Operating Temperature Range Width Depth Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 822-9341
FabrikantnummerDRC3P48D400R
FabrikantSensata / Crydom
€ 64,68
Each
Aantal stuks
- 5A 24 V ac/dc DIN Rail Mount 3P - 3NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9350
FabrikantnummerDRC3P48D400R2
FabrikantSensata / Crydom
€ 57,07
Each
Aantal stuks
- 7.6A 24 V ac/dc DIN Rail Mount 3P - 2NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9335
FabrikantnummerDRC3P48A400R2
FabrikantSensata / Crydom
€ 53,30
Each
Aantal stuks
- 7.6A 230 V ac DIN Rail Mount 3P - 3NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9331
FabrikantnummerDRC3P48A400R
FabrikantSensata / Crydom
€ 64,68
Each
Aantal stuks
- 5A 230 V ac DIN Rail Mount 3P - 3NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
Nieuw
RS-stocknr. 191-4313
Fabrikantnummer1032927
FabrikantPhoenix Contact
€ 111,82
Each
Aantal stuks
42 660V ac 500 mA 50 A 230 V ac DIN Rail Mount - 1 - Screw -30 +70 °C 141mm 110mm 35mm +70°C -30°C
RS-stocknr. 666-9813
Fabrikantnummer2297196
FabrikantPhoenix Contact
€ 153,95
Each
Aantal stuks
- 2A 24 V dc DIN Rail Mount 3P - - Screw -25 +70 °C 40mm 114.5mm 99mm +70°C -25°C
RS-stocknr. 822-9344
FabrikantnummerDRC3P48B400R
FabrikantSensata / Crydom
€ 64,68
Each
Aantal stuks
- 5A 120 V ac DIN Rail Mount 3P - 3NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9363
FabrikantnummerDRC3R40D400
FabrikantSensata / Crydom
€ 112,58
Each
Aantal stuks
- 7.6A 24 V ac/dc DIN Rail Mount 3P - 3NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9347
FabrikantnummerDRC3P48B400R2
FabrikantSensata / Crydom
€ 57,07
Each
Aantal stuks
- 7.6A 120 V ac DIN Rail Mount 3P - 3NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 656-6146
FabrikantnummerBF9250.91/002 10A
FabrikantDold
€ 163,74
Each
Aantal stuks
- - - - - - - - - 22.5mm 120mm 85mm +40°C 0°C
RS-stocknr. 666-9857
Fabrikantnummer2297277
FabrikantPhoenix Contact
€ 293,22
Each
Aantal stuks
- 37A 24 V dc DIN Rail Mount 3P - - Screw -25 +70 °C 147.5mm 114.5mm 99mm +70°C -25°C
RS-stocknr. 666-9822
Fabrikantnummer2297219
FabrikantPhoenix Contact
€ 168,57
Each
Aantal stuks
- 9A 24 V dc DIN Rail Mount 3P - - Screw -25 +70 °C 67.5mm 114.5mm 99mm +70°C -25°C
RS-stocknr. 666-9876
Fabrikantnummer2297316
FabrikantPhoenix Contact
€ 217,73
Each
Aantal stuks
- 9A 24 V dc DIN Rail Mount 3P - - Screw -25 +70 °C 67.5mm 114.5mm 99mm +70°C -25°C
RS-stocknr. 822-9366
FabrikantnummerDRC3R40A400
FabrikantSensata / Crydom
€ 113,03
Each
Aantal stuks
- 7.6A 230 V ac DIN Rail Mount 3P - 3NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
Nieuw
RS-stocknr. 191-4312
Fabrikantnummer1032922
FabrikantPhoenix Contact
€ 85,60
Each
Aantal stuks
42 660V ac 250 mA 30 A 230 V ac DIN Rail Mount - 1 - Screw -30 +70 °C 103mm 110mm 17.8mm +70°C -30°C
RS-stocknr. 822-9357
FabrikantnummerDRC3P48D420R2
FabrikantSensata / Crydom
€ 64,60
Each
Aantal stuks
- 5A 24 V ac/dc DIN Rail Mount 3P - 2NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9372
FabrikantnummerDRC3R48A420
FabrikantSensata / Crydom
€ 153,43
Each
Aantal stuks
- 7.6A 230 V ac DIN Rail Mount 3P - 2NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9353
FabrikantnummerDRC3P48D411R2
FabrikantSensata / Crydom
€ 71,30
Each
Aantal stuks
- 7.6A 24 V ac/dc DIN Rail Mount 3P - NO/NC Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 822-9379
FabrikantnummerDRC3R48D420
FabrikantSensata / Crydom
€ 153,43
Each
Aantal stuks
- 7.6A 24 V ac/dc DIN Rail Mount 3P - 2NO Screw -30 +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C
RS-stocknr. 666-9879
Fabrikantnummer2297303
FabrikantPhoenix Contact
€ 207,83
Each
Aantal stuks
- 2A 230 V ac DIN Rail Mount 3P - - Screw -25 +70 °C 40mm 114.5mm 99mm +70°C -25°C
Related Products
Professional range of WEG contactors from the CWC ...
Description:
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. ...
Silent mini-contactors for controlling AC-3 or 20 A, ...
Description:
Silent mini-contactors for controlling AC-3 or 20 A, AC-1 motors.Recommended for use in noise-sensitive areas, and in high-interference network environments. Coil with integrated rectifier, anti-interference.Mounted on 35 mm DIN rail or Ø 4 mm screw pitch.
Allen-Bradley Bulletin 100-K miniature contactors are designed for ...
Description:
Allen-Bradley Bulletin 100-K miniature contactors are designed for commercial and light industrial applications where panel space is at a premium. These miniature devices, while 45 mm wide, are shallower and have less panel depth requirements than standard IEC contactors.The miniature ...
Professional range of Lovato modular contactors from the ...
Description:
Professional range of Lovato modular contactors from the CN40 series. The contactors incorporate a DC powered magnetic core system insuring silent operation and noise damping during the control phase. Overvoltage protection circuit and voltage peak limitation of the magnetic core. ...