Differential Relays

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Frequency Range Power Consumption Leakage Range Output Trip Time Protection Class Weight Dimensions Test Function
RS-stocknr. 188-3537
FabrikantnummerELR01PN 24-230V AC/DC
FabrikantBroyce Control
€ 123,31
Each
Aantal stuks
24 → 230 V ac/dc 50 Hz, 60 Hz 5 (DC) W, 6 (AC) VA 1.5 mA → 1 A SPDT, SPNO - Type A 120g 44 x 63.5 x 85 mm Remote
RS-stocknr. 187-9918
Fabrikantnummer49413602
FabrikantSocomec
€ 340,02
Each
Aantal stuks
12 → 125 V dc 47 → 63Hz 5 W, 6 VA 0.03 mA → 30 A 2 0 → 10s - 190g 44 x 63.5 x 85 mm Remote
RS-stocknr. 188-3546
FabrikantnummerELRM44V-30 12-125V DC
FabrikantBroyce Control
€ 125,50
Each
Aantal stuks
12 → 125 V dc 50 Hz, 60 Hz, 400 Hz 5 (DC) W, 6 (AC) VA 30A SPDT, SPNO - Type A 190 (AC Power Supplies):110 (DC Power Supplies)g 44 x 63.5 x 85 mm Remote
RS-stocknr. 188-3538
FabrikantnummerELR30PN 24-230V AC/DC
FabrikantBroyce Control
€ 123,31
Each
Aantal stuks
24 → 230 V ac/dc 50 Hz, 60 Hz 5 (DC) W, 6 (AC) VA 7.5 mA → 30 A SPDT, SPNO - Type A 120g 44 x 63.5 x 85 mm Remote
Related Products
Trip Class 10Coil and auxiliary contact repeat terminalsTrip ...
Description:
Trip Class 10Coil and auxiliary contact repeat terminalsTrip fault indicationManual/auto resetSingle phase differential protectionTemperature compensated trip: -20°C to +60°C.
Detects insulation faults in earthed networks such as ...
Description:
Detects insulation faults in earthed networks such as RCCBs but without interruption. For monitoring and preventive maintenance of electrical systems. Detection ranges from 30 mA → 10 A with a connected ND 5019 differential current transformerProgrammable for automatic or manual ...
From Phoneix Contact, the DIN-Rail mounted PSM-EG-RS232/RS422-P/4K Interface ...
Description:
From Phoneix Contact, the DIN-Rail mounted PSM-EG-RS232/RS422-P/4K Interface converter is designed to convert RS232 interface signals bi-directionally into the error-free and efficient RS-422 standard. The RS-422 interface is a balanced-to ground interface for point-to-point connections. The logical states are ...
All units suitable for use within ambient temperature ...
Description:
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm. Differential temperature measurementConfigurable output signal in case of input signal interrupts3-way isolationShort-circuit proof outputsAdjustable temperature range.