Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse. How do they work?Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS-stocknr. 791-3079
FabrikantnummerA9C30212
€ 46,25
Each
Aantal stuks
2 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3054
FabrikantnummerA9C30211
€ 34,60
Each
Aantal stuks
1 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3039
FabrikantnummerA9C30015
€ 41,60
Each
Aantal stuks
2 6 V dc, 12 V ac Acti 9 6 V dc, 12 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3063
FabrikantnummerA9C32816
€ 50,60
Each
Aantal stuks
3 110 V dc, 230 → 240 V ac Acti 9 24 V ac 16 A Through Hole 2NO DIN Rail iETL - -
RS-stocknr. 791-3076
FabrikantnummerA9C30112
€ 46,25
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 244-0040
FabrikantnummerGF1620U7
€ 46,75
Each
Aantal stuks
DP 110 V dc, 230 → 240 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3067
FabrikantnummerA9C30812
€ 46,25
Each
Aantal stuks
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3073
FabrikantnummerA9C30814
€ 96,15
Each
Aantal stuks
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 4NO DIN Rail iTL - -
RS-stocknr. 515-9573
FabrikantnummerZ-S230/S
FabrikantEaton
€ 33,01
Each
Aantal stuks
SP 230 V ac - 250 V ac 16 A Screw NO DIN Rail Z-S - -
RS-stocknr. 746-5182
Fabrikantnummer3RS1800-1BW00
FabrikantSiemens
€ 63,80
Each
Aantal stuks
- 240 V ac/dc - 24 → 250 V ac/dc 6 A Screw 2NO/2NC DIN Rail, Snap - - -
RS-stocknr. 791-3051
FabrikantnummerA9C30815
€ 42,20
Each
Aantal stuks
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3045
FabrikantnummerA9C30111
€ 34,60
Each
Aantal stuks
1 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3048
FabrikantnummerA9C30811
€ 34,60
Each
Aantal stuks
1 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 731-9427
Fabrikantnummer4 124 20
FabrikantLegrand
€ 36,31
Each
Aantal stuks
SP 230 V - 250 V ac 16 A Auto - DIN Rail - - -
RS-stocknr. 746-5952
Fabrikantnummer3TX7004-4PG24
FabrikantSiemens
€ 37,10
Each
Aantal stuks
SP 230 V ac - 17 → 250 V ac/dc 6 A Screw NO DIN Rail - - -
RS-stocknr. 890-3878
Fabrikantnummer2902032
FabrikantPhoenix Contact
€ 149,87
Each
Aantal stuks
- - - Maximum of 30 V dc Maximum of 100 mA Screw - DIN Rail MINI MCR-2-UI-FRO-PT Can be Supplied Configured or Unconfigured, Freely Adjustable Input and Output, Screw or Push-In Connection Available ATEX, CE, EX II 3 G Ex nA IIC T4 Gc X, IEC 61010-1, UL 508, UL Recognized, USA
RS-stocknr. 244-0078
FabrikantnummerGF1611U7
€ 54,85
Each
Aantal stuks
DP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO/NC DIN Rail - - -
RS-stocknr. 244-0028
FabrikantnummerGF1620B7
€ 54,85
Each
Aantal stuks
DP 24 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3098
FabrikantnummerA9C15409
€ 41,90
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac 10 mA Through Hole - DIN Rail iATLC - -
RS-stocknr. 791-3060
FabrikantnummerA9C30115
€ 41,60
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
Related Products
Low noise a.c. compact modular contactors and accessories ...
Description:
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular ...
This relay acts as a safety device in ...
Description:
This relay acts as a safety device in gas-heated residential housing, by controlling the boiler and the stale air extraction system.Red indicator light on front panel indicates an air extraction fault.Connection by cage terminals.
3RN1 thermistor motor protection devices are thermal protection ...
Description:
3RN1 thermistor motor protection devices are thermal protection devices that are suitable, in combination with type A PTC resistors (cold conductors), for monitoring the temperature of electrical drives, transformer windings, oils, bearings, air etc. Work according to the closed circuit ...
The IK 9094.11 AC/DC24V 0 to 150°C is ...
Description:
The IK 9094.11 AC/DC24V 0 to 150°C is a Temperature Monitoring Relay with detection sensor of in-circuit broken wire. It features LED indicator for operation and state of output relay.Perfect for monitoring for example, motors, ball bearings.This relay has no ...