Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS-stocknr. 791-3079
FabrikantnummerA9C30212
€ 46,25
Each
Aantal stuks
2 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3054
FabrikantnummerA9C30211
€ 34,60
Each
Aantal stuks
1 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3076
FabrikantnummerA9C30112
€ 46,25
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3063
FabrikantnummerA9C32816
€ 50,60
Each
Aantal stuks
3 110 V dc, 230 → 240 V ac Acti 9 24 V ac 16 A Through Hole 2NO DIN Rail iETL - -
RS-stocknr. 791-3039
FabrikantnummerA9C30015
€ 41,60
Each
Aantal stuks
2 6 V dc, 12 V ac Acti 9 6 V dc, 12 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3073
FabrikantnummerA9C30814
€ 96,15
Each
Aantal stuks
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 4NO DIN Rail iTL - -
RS-stocknr. 244-0040
FabrikantnummerGF1620U7
€ 46,75
Each
Aantal stuks
DP 110 V dc, 230 → 240 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3067
FabrikantnummerA9C30812
€ 46,25
Each
Aantal stuks
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3045
FabrikantnummerA9C30111
€ 34,60
Each
Aantal stuks
1 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3051
FabrikantnummerA9C30815
€ 42,20
Each
Aantal stuks
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3048
FabrikantnummerA9C30811
€ 34,60
Each
Aantal stuks
1 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3098
FabrikantnummerA9C15409
€ 41,90
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac 10 mA Through Hole - DIN Rail iATLC - -
RS-stocknr. 244-0028
FabrikantnummerGF1620B7
€ 54,85
Each
Aantal stuks
DP 24 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 734-9428
FabrikantnummerA9C15507
€ 54,20
Each
Aantal stuks
2P 230 V ac Acti 9 250 V ac 16 A Through Hole 2NO DIN Rail iTL Remote Control -
RS-stocknr. 244-0078
FabrikantnummerGF1611U7
€ 54,85
Each
Aantal stuks
DP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO/NC DIN Rail - - -
RS-stocknr. 244-0012
FabrikantnummerGF1610U7
€ 33,35
Each
Aantal stuks
SP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3060
FabrikantnummerA9C30115
€ 41,60
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3085
FabrikantnummerA9C30831
€ 42,90
Each
Aantal stuks
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 32 A Through Hole 1 N/O DIN Rail iTL - -
RS-stocknr. 791-3089
FabrikantnummerA9C15404
€ 20,14
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac - Through Hole - DIN Rail iATLC - -
RS-stocknr. 305-1433
FabrikantnummerGF1610B7
€ 33,20
Each
Aantal stuks
SP 24 V ac - 400 V 16 A - NO DIN Rail GF16 - -