Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
RS-stocknr. 309-6206
FabrikantnummerICM40030
FabrikantRed Lion
€ 149,62
Each
Aantal stuks
- - - - - 9 → 32 V dc DIN Rail - 0°C +50°C - - - -
RS-stocknr. 260-0898
FabrikantnummerIFMA0035
FabrikantRed Lion
€ 266,47
Each
Aantal stuks
- - - 0 → 25 kHz 0 → 10 V, 0 → 20 mA 9 → 32 V dc DIN Rail - 0°C +50°C - - - -
RS-stocknr. 435-0753
FabrikantnummerICM50000
FabrikantRed Lion
€ 184,57
Each
Aantal stuks
- - - - - 9 → 26 V dc DIN Rail - 0°C +50°C - - - -
RS-stocknr. 292-2132
FabrikantnummerIFMR0066
FabrikantRed Lion
€ 211,87
Each
Aantal stuks
- - - 0 → 25 kHz 0 → 25 kHz 85 → 250 V ac DIN Rail - 0°C +50°C - - - -
RS-stocknr. 905-5412
FabrikantnummerAFCM0000
FabrikantRed Lion
€ 282,85
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA 0 → 10 kHz, 0 → 500 Hz 19.2 → 30 V dc DIN Rail - -20°C +65°C - - - 2
RS-stocknr. 292-2126
FabrikantnummerIFMR0036
FabrikantRed Lion
€ 211,87
Each
Aantal stuks
- - - 0 → 25 kHz 0 → 25 kHz 9 → 32 V dc DIN Rail - 0°C +50°C - - - -
RS-stocknr. 905-5608
FabrikantnummerIAMS0011
FabrikantRed Lion
€ 269,52
Each
Aantal stuks
- - - - - 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - -20°C +60°C - - PGMMOD00 1
RS-stocknr. 327-6121
FabrikantnummerIRMA3035
FabrikantRed Lion
€ 275,21
Each
Aantal stuks
- - - - 0 → 10 V, 0 → 20 mA 9 → 32 V dc DIN Rail - -25°C +75°C - - - -
RS-stocknr. 260-0905
FabrikantnummerIFMA0065
FabrikantRed Lion
€ 269,75
Each
Aantal stuks
- - - 0 → 25 kHz 0 → 10 V, 0 → 20 mA 85 → 250 V ac DIN Rail - 0°C +50°C - - - -
RS-stocknr. 905-5605
FabrikantnummerIAMS0010
FabrikantRed Lion
€ 229,80
Each
Aantal stuks
- - - 0 Ω → 100 kΩ, -200 → +850 °C 0 → 10 V dc, 0 → 20 mA 253 V ac, 300 V dc DIN Rail - - +60°C - - PGMMOD00 1