AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-stocknr. 424-162
FabrikantnummerM91Z60G4GGA
FabrikantPanasonic
€ 244,50
Each
Aantal stuks
60 W - - Induction 230 V ac 1 1300 rpm @ 230 V 4 - - - 120mm 90mm 90mm
RS-stocknr. 424-144
FabrikantnummerM61X6G4GGA
FabrikantPanasonic
€ 135,37
Each
Aantal stuks
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS-stocknr. 423-973
FabrikantnummerM8MX25G4YGA
FabrikantPanasonic
€ 182,30
Each
Aantal stuks
25 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 96.3mm 80mm 80mm
RS-stocknr. 423-967
FabrikantnummerM8MX25GK4CGA
FabrikantPanasonic
€ 197,65
Each
Aantal stuks
25 W - - Induction 400 V ac 3 1325 rpm @ 415 V 4 - - - 96.3mm 80mm 80mm
RS-stocknr. 423-977
FabrikantnummerM8MX25GK4YGA
FabrikantPanasonic
€ 200,33
Each
Aantal stuks
25 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 96.3mm 80mm 80mm
RS-stocknr. 424-201
FabrikantnummerM81X25GK4GGA
FabrikantPanasonic
€ 189,01
Each
Aantal stuks
25 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 85mm 80mm 80mm
RS-stocknr. 424-150
FabrikantnummerM91X40GK4GGA
FabrikantPanasonic
€ 219,74
Each
Aantal stuks
40 W - - Induction 230 V ac 1 1275 rpm @ 230 V 4 - - - 105mm 90mm 90mm
RS-stocknr. 424-156
FabrikantnummerM91Z60GK4GGA
FabrikantPanasonic
€ 253,55
Each
Aantal stuks
60 W - - Induction 230 V ac 1 1300 rpm @ 230 V 4 - - - 120mm 90mm 90mm
RS-stocknr. 424-207
FabrikantnummerM91X40G4GGA
FabrikantPanasonic
€ 210,70
Each
Aantal stuks
40 W - - Induction 230 V ac 1 1275 rpm @ 230 V 4 - - - 105mm 90mm 90mm
RS-stocknr. 424-172
FabrikantnummerM91Z90GK4GGA
FabrikantPanasonic
€ 285,14
Each
Aantal stuks
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
RS-stocknr. 424-166
FabrikantnummerM91Z90G4GGA
FabrikantPanasonic
€ 276,12
Each
Aantal stuks
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
RS-stocknr. 424-083
FabrikantnummerM9MZ90GK4YGA
FabrikantPanasonic
€ 295,97
Each
Aantal stuks
90 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 155.5mm 90mm 90mm
RS-stocknr. 424-087
FabrikantnummerM9MZ90GK4CGA
FabrikantPanasonic
€ 292,83
Each
Aantal stuks
90 W - - Induction 400 V ac 3 1350 rpm @ 415 V 4 - - - 155.5mm 90mm 90mm
RS-stocknr. 424-015
FabrikantnummerM9MZ60GK4YGA
FabrikantPanasonic
€ 257,63
Each
Aantal stuks
60 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 140.5mm 90mm 90mm
RS-stocknr. 127-0240
FabrikantnummerMBMU1E2AZ
FabrikantPanasonic
€ 384,84
Each
Aantal stuks
130 W - - Brushless 200 V 1, 3 3000 rpm 8 - 8mm 30mm 80mm 59.5mm 80mm
RS-stocknr. 424-009
FabrikantnummerM9MX40GK4YGA
FabrikantPanasonic
€ 228,29
Each
Aantal stuks
40 W - - Induction 230 V ac 3 1340 rpm @ 230 V 4 - - - 117.8mm 90mm 90mm
RS-stocknr. 127-0238
FabrikantnummerMBMU5AZAX
FabrikantPanasonic
€ 260,66
Each
Aantal stuks
50 W - - Brushless 100 V, 200 V 1, 3 3000 rpm 8 - 8mm 30mm 80mm 59.5mm 80mm
RS-stocknr. 424-140
FabrikantnummerM81X25G4GGA
FabrikantPanasonic
€ 143,94
Each
Aantal stuks
25 W - - Induction 230 V ac 1 1150 rpm @ 230 V 4 - - - 85mm 80mm 80mm
RS-stocknr. 424-190
FabrikantnummerM61X6GT4GM1
FabrikantPanasonic
€ 185,00
Each
Aantal stuks
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS-stocknr. 127-0239
FabrikantnummerMBMU9A2AZ
FabrikantPanasonic
€ 308,49
Each
Aantal stuks
90 W - - Brushless 200 V 1, 3 3000 rpm 8 - 8mm 30mm 80mm 59.5mm 80mm