Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Component Type Range Power Rating Control Voltage Mounting Type Standards Met
RS-stocknr. 917-6525
FabrikantnummerLTMR27PFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6538
FabrikantnummerLT6CT1001
€ 67,30
Each
Aantal stuks
LT6C - - - - - -
RS-stocknr. 917-6516
FabrikantnummerLTMR27EFM
€ 504,05
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6434
FabrikantnummerLTMR08CFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6507
FabrikantnummerLTMR27EBD
€ 798,56
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6519
FabrikantnummerLTMR27MBD
€ 612,82
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6478
FabrikantnummerLTMR100DFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6465
FabrikantnummerLTMR08PBD
€ 612,82
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6474
FabrikantnummerLTMR100DBD
€ 612,82
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6456
FabrikantnummerLTMR08MFM
€ 551,00
Each
Aantal stuks
TeSys T Motor Controller TeSys T 30 W 100 → 240 V ac DIN Rail ABS, ATEX, BV, C-TICK, CCC, CSA, CSA C22.2 No. 14, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94
RS-stocknr. 917-6468
FabrikantnummerLTMR08PFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6446
FabrikantnummerLTMR08DFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6459
FabrikantnummerLTMR08EFM
€ 736,85
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6437
FabrikantnummerLTMEV40FM
€ 222,97
Each
Aantal stuks
TeSys T - TeSys T - - DIN Rail -
RS-stocknr. 917-6513
FabrikantnummerLTMR27MFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6430
FabrikantnummerLTMR08CBD
€ 612,82
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6522
FabrikantnummerLTMR27PBD
€ 612,82
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6503
FabrikantnummerLTMR27DFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6500
FabrikantnummerLTMR27CFM
€ 551,00
Each
Aantal stuks
- - - 30 W - - -
RS-stocknr. 917-6487
FabrikantnummerLTMR100EBD
€ 798,56
Each
Aantal stuks
- - - 30 W - - -