DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS-stocknr. 905-8752
Fabrikantnummer2233A024S + 22E 102:1
FabrikantFaulhaber
€ 142,56
Each
Aantal stuks
5000 rpm 24 V dc 30 Ncm Brushed 4mm 8 W Spur 65.7mm 22mm - 22 (Dia.) x 65.7 mm - Metal 102:1
RS-stocknr. 905-8761
Fabrikantnummer2233F006S + 22/2 975:1
FabrikantFaulhaber
€ 136,07
Each
Aantal stuks
4000 rpm 6 V dc 10 Ncm Brushed 4mm 8 W Spur 72.3mm 23.8mm - 23.8 (Dia.) x 72.3 mm - Metal 975:1
RS-stocknr. 873-4830
Fabrikantnummer1016M012G+10/1 256:1
FabrikantFaulhaber
€ 195,17
Each
Aantal stuks
15 rpm 12 V dc 10 Ncm Brushed 2.92mm 0.36 W Planetary 34.7mm 10mm 21.8mm 10 (Dia.) x 21.8 mm 149 (Constant) mA, 4 (No Load) mA, 80 (Continuous) mA Metal 256:1
RS-stocknr. 873-4767
Fabrikantnummer2619S012SR 33:1
FabrikantFaulhaber
€ 103,56
Each
Aantal stuks
151 rpm 12 V dc 100 (Intermittent) mNm, 30 (Continuous) mNm Brushed 3mm 0.97 W Spur 30.1mm - - 26 (Dia.) x 30.1 mm - Metal 33:1
RS-stocknr. 905-8764
Fabrikantnummer2233F006S + 22/2 30.7:1
FabrikantFaulhaber
€ 187,58
Each
Aantal stuks
4000 rpm 6 V dc 10 Ncm Brushed 4mm 8 W Spur 63.6mm 23.8mm - 23.8 (Dia.) x 63.6 mm - Metal 30.7:1
RS-stocknr. 921-1307
Fabrikantnummer2619S006SR IE2-16 1257:1
FabrikantFaulhaber
€ 203,47
Each
Aantal stuks
4 rpm 6 V dc 10 Ncm Brushed 3mm 1.11 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 1257:1
RS-stocknr. 873-4776
Fabrikantnummer1512U006SR 39:1
FabrikantFaulhaber
€ 88,14
Each
Aantal stuks
129 rpm 6 V dc 7 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 39:1
RS-stocknr. 921-1319
Fabrikantnummer2619S024SR IE2-16 112:1
FabrikantFaulhaber
€ 158,62
Each
Aantal stuks
44 rpm 24 V dc 93 mNm Brushed 3mm 1.22 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 112:1
RS-stocknr. 921-1316
Fabrikantnummer2619S024SR IE2-16 33:1
FabrikantFaulhaber
€ 140,19
Each
Aantal stuks
151 rpm 24 V dc 30 mNm Brushed 3mm 1.22 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 33:1
RS-stocknr. 873-4821
Fabrikantnummer0816P006S+08/1 256:1
FabrikantFaulhaber
€ 190,06
Each
Aantal stuks
31 rpm 6 V dc 60 mNm Brushed 2.34mm 0.16 W Planetary - 8mm 22.1mm 8 (Dia.) x 22.1 mm 299 (Constant) mA, 8 (No Load) mA Metal 256:1
RS-stocknr. 873-4760
Fabrikantnummer2619S012SR 112:1
FabrikantFaulhaber
€ 115,18
Each
Aantal stuks
44 rpm 12 V dc 93 Ncm Brushed 3mm 0.97 W Spur 30.1mm - - 26 (Dia.) x 30.1 mm - Metal 112:1
RS-stocknr. 873-4770
Fabrikantnummer1512U006SR 324:1
FabrikantFaulhaber
€ 106,64
Each
Aantal stuks
15 rpm 6 V dc 30 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 324:1
RS-stocknr. 873-4764
Fabrikantnummer2619S012SR 1257:1
FabrikantFaulhaber
€ 159,74
Each
Aantal stuks
4 rpm 12 V dc 10 Ncm Brushed 3mm 0.97 W Spur 30.1mm - - 26 (Dia.) x 30.1 mm - Metal 1257:1