DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS-stocknr. 187-2156
FabrikantnummerVG.ECI6360DK4.PP63.2.30
Fabrikantebm-papst
€ 1.439,06
1 Kit
Kit(s)
4000 rpm 48 V dc 21 Nm Brushless 15mm 290 W Planetary 254mm 63mm - 63 Dia. x 254 mm 8.3 A - -
RS-stocknr. 187-2152
FabrikantnummerVG.ECI6360DK4.EC75.2.33
Fabrikantebm-papst
€ 1.442,27
1 Kit
Kit(s)
4000 rpm 48 V dc 10 Nm Brushless 15mm 130 W - 301.4mm 45mm 81mm 301.4 x 45 x 81 mm 8.3 A - -
RS-stocknr. 187-2148
FabrikantnummerVG.ECI6340BK4.EC75.1.4 Kit
Fabrikantebm-papst
€ 1.740,97
1 Kit
Kit(s)
4000 rpm 24 V dc 2.2 Nm Brushless 15mm 230 W - 245.8mm 45mm 81mm 245.8 x 45 x 81 mm 12.3 A - -
RS-stocknr. 187-2157
FabrikantnummerVM.ECI6360DK4
Fabrikantebm-papst
€ 1.184,25
1 Kit
Kit(s)
4000 rpm 48 V dc 85 Ncm Brushless 6mm 356 W - 174.8mm 63.5mm - 63.5 Dia. x 174.8 mm 8.3 A - -
RS-stocknr. 187-2144
FabrikantnummerVM.VDC4915BK4 Kit
Fabrikantebm-papst
€ 1.070,91
1 Kit
Kit(s)
4000 rpm 24 V dc 23.9 Ncm Brushless 8mm 100 W - 52mm 63mm - 63 Dia. x 52 mm 5.2 A - -
RS-stocknr. 187-2155
FabrikantnummerVG.ECI6340BK4.P63.1.5
Fabrikantebm-papst
€ 1.263,94
1 Kit
Kit(s)
4000 rpm 24 V dc 2.7 Nm Brushless 15mm 230 W Planetary 200.5mm 63mm - 63 Dia. x 200.5 mm 12.3 A - -
RS-stocknr. 187-2151
FabrikantnummerVG.VDC4915BK4.P63.2.30
Fabrikantebm-papst
€ 972,80
1 Kit
Kit(s)
4000 rpm 24 V dc 5.8 Nm Brushless 15mm 81 W Planetary 119.1mm 63mm - 63 Dia. x 119.1 mm 5.2 A - -
RS-stocknr. 187-2147
FabrikantnummerVM.ECI6340BK4 Kit
Fabrikantebm-papst
€ 1.418,05
1 Kit
Kit(s)
4000 rpm 24 V dc 59.9 Ncm Brushless 6mm 251 W - 154.8mm 63.5mm - 63.5 Dia. x 154.8 mm 12.3 A - -
RS-stocknr. 187-2158
FabrikantnummerVM.ECI6320BK4
Fabrikantebm-papst
€ 1.075,99
1 Kit
Kit(s)
4000 rpm 24 V dc 42.5 Ncm Brushless 6mm 178 W - 134.8mm 63.5mm - 63.5 Dia. x 134.8 mm 8.5 A - -
RS-stocknr. 187-2153
FabrikantnummerVG.ECI6360DK4.ECP63.3.85
Fabrikantebm-papst
€ 1.550,53
1 Kit
Kit(s)
4000 rpm 48 V dc 40 Nm Brushless 15mm 200 W - 290.4mm 63mm 66.5mm 290.4 x 63 x 66.5 mm 8.3 A - -
RS-stocknr. 187-2146
FabrikantnummerVG.VDC4915BK4.NP63.1.4 Kit
Fabrikantebm-papst
€ 1.402,11
1 Kit
Kit(s)
4000 rpm 24 V dc 0.93 Nm Brushless 15mm 90 W Planetary 120mm 63mm - 63 Dia. x 120 mm 5.2 A - -
RS-stocknr. 187-2154
FabrikantnummerVG.ECI6320BK4.NP63.2.26
Fabrikantebm-papst
€ 1.388,14
1 Kit
Kit(s)
4000 rpm 24 V dc 8.9 Nm Brushless 15mm 140 W Planetary 226.1mm 63mm - 63 Dia. x 226.1 mm 8.5 A - -
RS-stocknr. 187-2150
FabrikantnummerVG.VDC4915DK4.EC75.1.4
Fabrikantebm-papst
€ 963,27
1 Kit
Kit(s)
4000 rpm 48 V dc 1.1 Nm Brushless 15mm 110 W - 143mm 45mm 81mm 143 x 45 x 81 mm 3.2 A - -
RS-stocknr. 187-2145
FabrikantnummerVG.VDC4915BK4.ECP63.3.85 Kit
Fabrikantebm-papst
€ 1.554,98
1 Kit
Kit(s)
4000 rpm 24 V dc 15 Nm Brushless 15mm 73 W - 168.3mm 66.5mm 63mm 168.3 x 66.5 x 63 mm 5.2 A - -
RS-stocknr. 187-2149
FabrikantnummerVG.ECI6340BK4.P63.2.30 Kit
Fabrikantebm-papst
€ 1.750,50
1 Kit
Kit(s)
4000 rpm 24 V dc 15 Nm Brushless 15mm 200 W Planetary 221.9mm 63mm - 63 Dia. x 221.9 mm 12.3 A - -