DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS-stocknr. 123-3984
FabrikantnummerF 006 B20 099
FabrikantBosch
€ 176,85
Each
Aantal stuks
110 rpm 24 V dc 1.3 Nm - 10mm 15 W - - 61 (Dia.)mm 286mm 61 (Dia.) x 286 mm 15 A - -
RS-stocknr. 123-3982
Fabrikantnummer0 132 801 141
FabrikantBosch
€ 58,77
Each
Aantal stuks
7.5 rpm 24 V dc 28.5 Ncm - - 0.22 W - 63.5mm 65.5mm 30.5mm 63.5 x 65.5 x 30.5 mm 250 mA - -
RS-stocknr. 123-3985
Fabrikantnummer0 986 337 209
FabrikantBosch
€ 279,88
Each
Aantal stuks
60 rpm 24 V dc 10 Nm - 14mm 62.8 W Right Angle - 87 (Dia.)mm - - 36 A - -
RS-stocknr. 226-1140
Fabrikantnummer0.132.801.103.805
FabrikantBosch
€ 70,27
Each
Aantal stuks
- 12 V dc 40 Ncm - - 0.23 W - - - - - - - -
RS-stocknr. 123-3987
Fabrikantnummer0 130 111 184
FabrikantBosch
€ 197,05
Each
Aantal stuks
- 24 V dc - - - - - - - - - - - -