DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS-stocknr. 873-4815
FabrikantnummerSC1801S-3530
FabrikantFaulhaber
€ 99,14
Each
Aantal stuks
4 18 V dc 1 A - - - - - 34mm 25mm 8mm 34 x 25 x 8 mm -
RS-stocknr. 921-1331
FabrikantnummerSC2804S-3530
FabrikantFaulhaber
€ 263,94
Each
Aantal stuks
0 28 V dc 8 A 10 V Brushless DC Motor Analogue, Digital Panel Mount 3 65mm 58mm 22mm 65 x 58 x 22 mm -25 +60 °C
RS-stocknr. 873-4754
Fabrikantnummer6501.00088
FabrikantFaulhaber
€ 257,00
Each
Aantal stuks
- 100 mA 3.5 → 30 V - - - - - - - - -
RS-stocknr. 122-4620
FabrikantnummerMCLM 3002 S RS
FabrikantFaulhaber
€ 563,99
Each
Aantal stuks
5 30 V dc - 30 V dc - - Panel Mount 3 49.6mm 25mm 14mm 49.6 x 25 x 14 mm -25 +85 °C