DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS-stocknr. 921-1335
Fabrikantnummer3272G024CR
FabrikantFaulhaber
€ 392,36
Each
Aantal stuks
24 V Brushed 85 W 5150 rpm 5mm 11 mNm - 32 (Dia.)mm 94mm 32 (Dia.) x 94 mm 3.5 A Ironless 3272 CR -
RS-stocknr. 873-4782
Fabrikantnummer1524T006SR
FabrikantFaulhaber
€ 69,29
Each
Aantal stuks
6 V dc Brushed 1.72 W 3860 rpm 1.5mm 2.9 mNm 31.9mm - - 15 (Dia.) x 31.9 mm 560 mA Metal 1524 -
RS-stocknr. 873-4811
Fabrikantnummer2250S024BX4
FabrikantFaulhaber
€ 182,79
Each
Aantal stuks
24 V dc Brushless 17.3 W 4870 rpm 3mm 26.2 mNm 64mm - - 22 (Dia.) x 64 mm 850 mA - 2250 -
RS-stocknr. 873-4792
Fabrikantnummer2237S012CXR
FabrikantFaulhaber
€ 96,94
Each
Aantal stuks
12 V dc Brushed 8.1 W 4450 rpm 3mm 12 mNm 49.2mm - - 22 (Dia.) x 49.2 mm 900 mA Graphite 2237 -
RS-stocknr. 873-4786
Fabrikantnummer1524T012SR
FabrikantFaulhaber
€ 77,46
Each
Aantal stuks
12 V dc Brushed 1.78 W 4130 rpm 1.5mm 2.9 mNm 31.9mm - - 15 (Dia.) x 31.9 mm 280 mA Metal 1524 -
RS-stocknr. 873-4809
Fabrikantnummer2657W024CXR
FabrikantFaulhaber
€ 194,68
Each
Aantal stuks
24 V dc Brushed 45.7 W 5110 rpm 4mm 40 mNm 69.4mm - - 26 (Dia.) x 69.4 mm 1.2 A Graphite 2657 -
RS-stocknr. 873-4742
Fabrikantnummer3268G024BX4 SC
FabrikantFaulhaber
€ 439,79
Each
Aantal stuks
24 V dc Brushless 32.7 W 7000 rpm 5mm 47 mNm, 73 mNm 98.4mm - - 32 (Dia.) x 98.4 mm 1.41 A, 2 A - 3268 -
RS-stocknr. 873-4795
Fabrikantnummer2224U012SR
FabrikantFaulhaber
€ 89,21
Each
Aantal stuks
12 V dc Brushed 4.05 W 4390 rpm 2mm 6.7 mNm 32.3mm - - 22 (Dia.) x 32.3 mm 520 mA Metal 2224 -
RS-stocknr. 873-4802
Fabrikantnummer2237S024CXR
FabrikantFaulhaber
€ 96,94
Each
Aantal stuks
24 V dc Brushed 8.5 W 4560 rpm 3mm 12 mNm 49.2mm - - 22 (Dia.) x 49.2 mm 460 mA Graphite 2237 -
RS-stocknr. 873-4758
Fabrikantnummer2607T006SR
FabrikantFaulhaber
€ 48,58
Each
Aantal stuks
6 V dc Brushed 1.08 W 2500 rpm 1.5mm 3.2 mNm 13.9mm - - 26 (Dia.) x 13.9 mm 400 mA Metal 2607 -
RS-stocknr. 873-4818
Fabrikantnummer2232S012BX4
FabrikantFaulhaber
€ 166,23
Each
Aantal stuks
12 V dc Brushless 8.8 W 4450 rpm 3mm 14.7 mNm 46mm - - 22 (Dia.) x 46 mm 1 A - 2232 -
RS-stocknr. 921-1313
Fabrikantnummer1024K006SR
FabrikantFaulhaber
€ 141,62
Each
Aantal stuks
6 V Brushed 2.9 W 7460 rpm 1mm 1.5 mNm - 10 (Dia.)mm 35.15mm 10 (Dia.) x 35.15 mm 350 mA Ironless 1024 SR -
RS-stocknr. 873-4805
Fabrikantnummer2657W012CXR
FabrikantFaulhaber
€ 194,68
Each
Aantal stuks
12 V dc Brushed 45.3 W 5040 rpm 4mm 39 mNm 69.4mm - - 26 (Dia.) x 69.4 mm 2.4 A Graphite 2657 -
RS-stocknr. 921-1329
Fabrikantnummer3242G024BX4
FabrikantFaulhaber
€ 279,56
Each
Aantal stuks
24 V Brushless 45 W 6000 rpm 5mm 54 mNm - 32 (Dia.)mm 72.4mm 32 (Dia.) x 72.4 mm 1.55 A - 3242 BX4 -
RS-stocknr. 873-4827
Fabrikantnummer1741U024CXR
FabrikantFaulhaber
€ 127,47
Each
Aantal stuks
24 V dc Brushed 4.8 W 3940 rpm 2mm 8.4 mNm 49.2mm - - 17 (Dia.) x 49.2 mm 330 mA Graphite 1741 -
RS-stocknr. 873-4748
Fabrikantnummer2232S012BX4 SC
FabrikantFaulhaber
€ 291,37
Each
Aantal stuks
12 V dc Brushless 8.8 W 14500 rpm 3mm 16 mNm 61.8mm - - 22 (Dia.) x 61.8 mm 1 A, 1.4 A - 2232 -
RS-stocknr. 873-4789
Fabrikantnummer0816N006SR
FabrikantFaulhaber
€ 73,61
Each
Aantal stuks
6 V dc Brushed 0.4 W 13000 rpm 1.5mm 0.7 mNm - 8mm 22.1mm 8 (Dia.) x 22.1 mm 243 mA Metal 0816 -
RS-stocknr. 921-1325
Fabrikantnummer1727U012CXR IE2-512
FabrikantFaulhaber
€ 262,65
Each
Aantal stuks
12 V Brushed 5.3 W 2810 rpm 2mm 4.7 mNm - 17 (Dia.)mm 38.1mm 17 (Dia.) x 38.1 mm 410 mA Ironless 1727 CXR -
RS-stocknr. 873-4798
Fabrikantnummer2224U024SR
FabrikantFaulhaber
€ 89,21
Each
Aantal stuks
24 V dc Brushed 3.88 W 4300 rpm 2mm 6.6 mNm 32.3mm - - 22 (Dia.) x 32.3 mm 250 mA Metal 2224 -
RS-stocknr. 873-4824
Fabrikantnummer1741U012CXR
FabrikantFaulhaber
€ 132,09
Each
Aantal stuks
12 V dc Brushed 5.54 W 4410 rpm 2mm 8.4 mNm 49.2mm - - 17 (Dia.) x 49.2 mm 690 mA Graphite 1741 -