DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ‘across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals. At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating. Uses for DOL Starters DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps. Reversible DOL Starters The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary. Ingress Protection DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks. Further Security Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 744-7829
FabrikantnummerLE1M35N705
€ 88,70
Each
Aantal stuks
0.25 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 351-4732
FabrikantnummerLE1GBKO55U7
€ 48,68
Each
Aantal stuks
5.5 kW DOL - 240 V IP65 - - - Automatic - - 212mm Yes 124mm
RS-stocknr. 744-7850
FabrikantnummerLE1M35N716
€ 89,25
Each
Aantal stuks
4 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 609-7713
FabrikantnummerLE1M35V7
€ 41,00
Each
Aantal stuks
7.5 kW DOL - 400 V ac IP65 - - 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 744-7866
FabrikantnummerLE1M35U705
€ 81,90
Each
Aantal stuks
0.25 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 744-7885
FabrikantnummerLE1M35U721
€ 96,45
Each
Aantal stuks
5.5 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 743-5349
FabrikantnummerLE1M35B712
€ 79,90
Each
Aantal stuks
2.2 kW DOL - 24 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 609-7785
FabrikantnummerLE4D35V7
€ 390,50
Each
Aantal stuks
18.5 kW DOL - 690 V ac IP657 - - 3P Automatic - - 330mm Yes 186mm
RS-stocknr. 351-4855
FabrikantnummerLE2GBKS55U7
€ 246,44
Each
Aantal stuks
5.5 kW DOL - 415 V ac IP65 - - - Automatic Yes Disconnect Switch Included 304mm Yes 225mm
RS-stocknr. 744-7881
FabrikantnummerLE1M35U716
€ 89,25
Each
Aantal stuks
4 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 609-7791
FabrikantnummerLE4K065P7
€ 213,80
Each
Aantal stuks
3 kW DOL - 440 V ac IP659 - - 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 744-7869
FabrikantnummerLE1M35U706
€ 81,90
Each
Aantal stuks
0.37 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 394-9481
FabrikantnummerLE4D09V7
€ 217,50
Each
Aantal stuks
5.5 kW DOL - 500 V ac IP657 - - 3P Automatic - - 330mm Yes 186mm
RS-stocknr. 744-7872
FabrikantnummerLE1M35U708
€ 81,90
Each
Aantal stuks
1.1 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 609-7808
FabrikantnummerLE4K065V7
€ 200,10
Each
Aantal stuks
3 kW DOL - 440 V ac IP659 - - 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 743-5343
FabrikantnummerLE1M35B714
€ 79,90
Each
Aantal stuks
3 kW DOL - 24 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 351-4861
FabrikantnummerLE2GBKS55N7
€ 246,44
Each
Aantal stuks
5.5 kW DOL - 415 V ac IP65 - - - Automatic Yes Disconnect Switch Included 304mm Yes 225mm
RS-stocknr. 394-9497
FabrikantnummerLE4D09P7
€ 217,50
Each
Aantal stuks
5.5 kW DOL - 500 V ac IP657 - - 3P Automatic - - 330mm Yes 186mm
RS-stocknr. 743-5346
FabrikantnummerLE1M35B708
€ 79,90
Each
Aantal stuks
1.1 kW DOL - 24 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 351-4776
FabrikantnummerLE1GBKS55U7
€ 163,62
Each
Aantal stuks
5.5 kW DOL - 240 V ac IP65 - - - Automatic - Disconnect Switch Included 219mm Yes 214mm