DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 684-3601
Fabrikantnummer0916608
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3597
Fabrikantnummer0916606
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3617
Fabrikantnummer0916611
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3610
Fabrikantnummer0916612
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3608
Fabrikantnummer0916610
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3604
Fabrikantnummer0916609
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3614
Fabrikantnummer0916613
FabrikantPhoenix Contact
€ 10,41
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3594
Fabrikantnummer0916605
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -
RS-stocknr. 684-3591
Fabrikantnummer0916607
FabrikantPhoenix Contact
€ 11,29
Each
Aantal stuks
- - CLIPLINE 240 V ac, 28 V dc - - - - - - - - - -