DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 811-0815
Fabrikantnummer1TVC400224S5699
FabrikantABB
€ 580,15
Each
Aantal stuks
22 kW Star Delta - 400 V ac IP55 - 3 - - - - 305mm Yes 284mm
RS-stocknr. 811-0760
Fabrikantnummer1TVC400050S5699
FabrikantABB
€ 114,18
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
RS-stocknr. 811-0767
Fabrikantnummer1TVC230050S5699
FabrikantABB
€ 119,78
Each
Aantal stuks
5.5 kW DOL - 230 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
Nieuw
RS-stocknr. 192-0855
Fabrikantnummer1SBK134037R1400
FabrikantABB
€ 101,90
Each
Aantal stuks
4 kW DOL - 500 V ac IP66 - - - - - - 107mm Yes 230mm
RS-stocknr. 811-0795
Fabrikantnummer1TVC400072S5699
FabrikantABB
€ 280,70
Each
Aantal stuks
7.5 kW DOL - 400 V ac IP55 - 3 - Automatic Yes - 184mm Yes 184mm
RS-stocknr. 811-0776
Fabrikantnummer1TVC230051S5699
FabrikantABB
€ 234,00
Each
Aantal stuks
5.5 kW DOL - 230 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
RS-stocknr. 811-0764
Fabrikantnummer1TVC230070S5699
FabrikantABB
€ 114,18
Each
Aantal stuks
7.5 kW DOL - 400 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
RS-stocknr. 811-0754
FabrikantnummerDRAF16-13
FabrikantABB
€ 90,85
Each
Aantal stuks
7.5 kW DOL - 400 V ac IP65 - 3 - Automatic - - 230mm Yes 106mm
RS-stocknr. 811-0773
Fabrikantnummer1TVC400070S5699
FabrikantABB
€ 119,78
Each
Aantal stuks
7.5 kW DOL - 400 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
RS-stocknr. 811-0798
Fabrikantnummer1TVC230153S5699
FabrikantABB
€ 449,15
Each
Aantal stuks
15 kW Star Delta - 230 V ac IP55 - 3 - - - - 184mm Yes 284mm
RS-stocknr. 811-0805
Fabrikantnummer1TVC400223S5699
FabrikantABB
€ 523,98
Each
Aantal stuks
15 kW Star Delta - 400 V ac IP55 - 3 - - - - 184mm Yes 284mm
RS-stocknr. 811-0811
Fabrikantnummer1TVC230224S5699
FabrikantABB
€ 505,30
Each
Aantal stuks
22 kW Star Delta - 230 V ac IP55 - 3 - - - - 305mm Yes 284mm
RS-stocknr. 811-0742
FabrikantnummerDRAF12-13
FabrikantABB
€ 87,23
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP65 - 3 - Automatic - - 230mm Yes 106mm
RS-stocknr. 811-0802
Fabrikantnummer1TVC230223S5699
FabrikantABB
€ 523,98
Each
Aantal stuks
22 kW Star Delta - 400 V ac IP55 - 3 - - - - 305mm Yes 284mm
RS-stocknr. 811-0809
Fabrikantnummer1TVC230154S5699
FabrikantABB
€ 505,30
Each
Aantal stuks
15 kW Star Delta - 230 V ac IP55 - 3 - - - - 305mm Yes 284mm
RS-stocknr. 811-0786
Fabrikantnummer1TVC230072S5699
FabrikantABB
€ 243,30
Each
Aantal stuks
7.5 kW DOL - 230 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
RS-stocknr. 811-0770
Fabrikantnummer1TVC400051S5699
FabrikantABB
€ 231,60
Each
Aantal stuks
5 kW DOL - 400 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
RS-stocknr. 811-0789
Fabrikantnummer1TVC230071S5699
FabrikantABB
€ 280,73
Each
Aantal stuks
7.5 kW DOL - 400 V ac IP55 - 3 - Automatic - - 184mm Yes 184mm
RS-stocknr. 811-0758
FabrikantnummerDRAF16-14
FabrikantABB
€ 90,85
Each
Aantal stuks
7.5 kW DOL - 400 V ac IP65 - 3 - Automatic - - 230mm Yes 106mm
RS-stocknr. 811-0751
FabrikantnummerDRAF12-14
FabrikantABB
€ 87,23
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP65 - 3 - Automatic - - 230mm Yes 106mm