EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS-stocknr. 162-9222
FabrikantnummerNUF8010MUT2G
FabrikantON Semiconductor
€ 0,286
Each (On a Reel of 3000)
Aantal stuks
EMI Filter Camera Data Line, I/O Ports, Keypad, LCD 5 V 100 nA - - 3.5mm 0.5mm 1.2mm 3.5 x 0.5 x 1.2 mm
RS-stocknr. 805-2992
FabrikantnummerNUF8010MUT2G
FabrikantON Semiconductor
€ 0,37
Each (In a Pack of 25)
Aantal stuks
EMI Filter Camera Data Line, I/O Ports, Keypad, LCD 5 V 100 nA - - 3.5mm 0.5mm 1.2mm 3.5 x 0.5 x 1.2 mm
RS-stocknr. 162-9221
FabrikantnummerNUF6406MNT1G
FabrikantON Semiconductor
€ 0,229
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 5 V - - - 3mm 1.35mm 0.95mm 3 x 1.35 x 0.95 mm
RS-stocknr. 802-4164
FabrikantnummerNUF8401MNT4G
FabrikantON Semiconductor
€ 0,403
Each (In a Pack of 25)
Aantal stuks
EMI Filter Hands−Free Interface, Headsets, MP3 Players, PDAs, Portable DVDs 5 V 100 nA - 328 mW 4mm 1.6mm 0.95mm 4 x 1.6 x 0.95 mm
RS-stocknr. 805-4402
FabrikantnummerNUF4403MNT1G
FabrikantON Semiconductor
€ 0,186
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm
RS-stocknr. 162-9223
FabrikantnummerNUF8401MNT4G
FabrikantON Semiconductor
€ 0,167
Each (On a Reel of 4000)
Aantal stuks
EMI Filter Hands−Free Interface, Headsets, MP3 Players, PDAs, Portable DVDs 5 V 100 nA - 328 mW 4mm 1.6mm 0.95mm 4 x 1.6 x 0.95 mm
RS-stocknr. 124-5416
FabrikantnummerNUF4211MNT1G
FabrikantON Semiconductor
€ 0,17
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm
RS-stocknr. 805-6802
FabrikantnummerNUF8600MNTXG
FabrikantON Semiconductor
€ 0,334
Each (On a Tape of 25)
Aantal stuks
EMI Filter Camera Data Line, I/O Ports, Keypad, LCD 5 V 100 nA - - 4mm 0.95mm 1.6mm 4 x 0.95 x 1.6 mm
RS-stocknr. 145-3994
FabrikantnummerNZF220DFT1G
FabrikantON Semiconductor
€ 0,129
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS-stocknr. 162-9213
FabrikantnummerNUF2101MT1G
FabrikantON Semiconductor
€ 0,143
Each (On a Reel of 3000)
Aantal stuks
- - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm
RS-stocknr. 162-9219
FabrikantnummerNUF4403MNT1G
FabrikantON Semiconductor
€ 0,205
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm
RS-stocknr. 805-4496
FabrikantnummerNZF220DFT1G
FabrikantON Semiconductor
€ 0,304
Each (In a Pack of 25)
Aantal stuks
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS-stocknr. 162-9224
FabrikantnummerNUF8402MNT4G
FabrikantON Semiconductor
€ 0,172
Each (On a Reel of 4000)
Aantal stuks
Filter - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
RS-stocknr. 805-4399
FabrikantnummerNUF6406MNT1G
FabrikantON Semiconductor
€ 0,376
Each (In a Pack of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 3mm 1.35mm 0.95mm 3 x 1.35 x 0.95 mm
RS-stocknr. 145-3993
FabrikantnummerNZF220TT1G
FabrikantON Semiconductor
€ 0,118
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm
RS-stocknr. 805-4409
FabrikantnummerNUF8402MNT4G
FabrikantON Semiconductor
€ 0,373
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
RS-stocknr. 805-4406
FabrikantnummerNUF4211MNT1G
FabrikantON Semiconductor
€ 0,373
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm
RS-stocknr. 802-4054
FabrikantnummerNUF2450MUT2G
FabrikantON Semiconductor
€ 0,372
Each (In a Pack of 25)
Aantal stuks
EMI Filter LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
RS-stocknr. 162-9217
FabrikantnummerNUF2450MUT2G
FabrikantON Semiconductor
€ 0,172
Each (On a Reel of 3000)
Aantal stuks
EMI Filter LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
RS-stocknr. 162-9225
FabrikantnummerNUF8600MNTXG
FabrikantON Semiconductor
€ 0,137
Each (On a Reel of 4000)
Aantal stuks
EMI Filter Camera Data Line, I/O Ports, Keypad, LCD 5 V 100 nA - - 4mm 0.95mm 1.6mm 4 x 0.95 x 1.6 mm