Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.How do they work?Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)
Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)
Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 252 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 669-5770
FabrikantnummerATV12H037M2
€ 231,96
Each
Aantal stuks
- 0.37 kW 1 400Hz 230 V Yes 4.9 A ModBus IP20 -10 +40°C 72mm 143mm 121mm -
RS-stocknr. 669-5774
FabrikantnummerATV12H055M2
€ 242,46
Each
Aantal stuks
- 0.55 kW 1 400Hz 230 V Yes 6.7 A ModBus IP20 -10 +40°C 72mm 143mm 132mm -
RS-stocknr. 669-5783
FabrikantnummerATV12H075M2
€ 257,50
Each
Aantal stuks
- 0.75 kW 1 400Hz 230 V Yes 8.5 A ModBus IP20 -10 +40°C 72mm 143mm 132mm -
RS-stocknr. 669-5777
FabrikantnummerATV12H018M2
€ 208,99
Each
Aantal stuks
- 0.18 kW 1 400Hz 230 V Yes 2.8 A ModBus IP20 -10 +40°C 72mm 143mm 102mm -
RS-stocknr. 820-0829
FabrikantnummerATV12H037F1
€ 182,34
Each
Aantal stuks
Asynchronous Motors 0.37 kW 1 0.5 → 400Hz 110 V ac Yes 9.3 A @ 120 V ac, 11.4 A @ 100 V ac Modbus IP20 -10 → +40°C 143mm 72mm 102.2mm -
RS-stocknr. 872-4066
FabrikantnummerATV630D22N4
€ 3.289,57
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 22 kW 3 0.1 500Hz 400 V Yes 39.2 (Heavy Duty) A, 46.3 (Normal Duty) A Profibus IP21 -15 +60°C 546mm 211mm 232mm Adjustable Frequency
RS-stocknr. 669-5786
FabrikantnummerATV12HU15M2
€ 357,31
Each
Aantal stuks
- 1.5 kW 1 400Hz 230 V Yes 14.9 A ModBus IP20 -10 +50°C 105mm 143mm 156mm -
RS-stocknr. 820-0968
FabrikantnummerATV212H075N4
€ 781,50
Each
Aantal stuks
Asynchronous Motors 0.75 kW 3 0 200Hz 400 V ac Yes 2.2 A Apogee P1, BACnet, Metasys N2, Modbus IP20 0 +40°C 105mm 143mm 150mm -
RS-stocknr. 820-0851
FabrikantnummerVW3A8121
€ 470,46
Each
Aantal stuks
Altivar 12 Series, Altivar 212 Series, Altivar 312 Series, Altivar 32 Series, Altivar 61 Series, Altivar 71 Series, ATS 22 Series - - - - - - - - - - - - -
RS-stocknr. 713-9984
FabrikantnummerVW3A3601
€ 179,17
Each
Aantal stuks
Altivar 32 Series, Lexium 32 Series - - - - - - EtherCAT - - - - - -
RS-stocknr. 820-0826
FabrikantnummerATV12H018F1
€ 204,56
Each
Aantal stuks
Asynchronous Motors 0.18 kW 1 0.5 → 400Hz 110 V ac Yes 5 A @ 120 V ac, 6 A @ 100 V ac Modbus IP20 -10 → +40°C 143mm 72mm 102.2mm -
RS-stocknr. 872-4076
FabrikantnummerATV630D55N4
€ 6.530,66
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 55 kW 3 0.1 500Hz 400 V Yes 88 (Heavy Duty) A, 106 (Normal Duty) A Profibus IP21 -15 +60°C 922mm 290mm 323mm Adjustable Frequency
RS-stocknr. 615-2488
FabrikantnummerATV31C018M2ZH28
€ 604,99
Each
Aantal stuks
- 0.18 kW 1 - 230 V Yes 1.5 A ModBus IP55 - 258mm 281mm 320mm -
RS-stocknr. 822-6323
FabrikantnummerVW3A31208
€ 73,83
Each
Aantal stuks
Altivar 312 Series - - - - - - - - - - - - -
RS-stocknr. 714-0007
FabrikantnummerVW3A3628
€ 84,15
Each
Aantal stuks
Altivar 32 Series - - - - - - CANOpen - - - - - -
RS-stocknr. 822-6235
FabrikantnummerATV12P037F1
€ 218,70
Each
Aantal stuks
Asynchronous Motors - 1 0.5 400Hz 110 V ac Yes 11.4 A Modbus IP20 -10 +40 (Without Derating) °C, -10 +60 (With Derating) °C 143mm 72mm 102.2mm -
RS-stocknr. 713-9988
FabrikantnummerVW3A3607
€ 201,90
Each
Aantal stuks
Altivar 32 Series - - - - - - Profibus - - - - - -
RS-stocknr. 822-6058
FabrikantnummerVW3A9213
€ 520,75
Each
Aantal stuks
Altivar 61/71 Series - - - - - - - - - - - - -
RS-stocknr. 768-4024
FabrikantnummerATV212HU22N4
€ 923,40
Each
Aantal stuks
- 2.2 kW 3 0.5 → 200Hz 400 V - 3.6 A, 4.6 A ModBus IP20, IP21, IP41 -10 → +40 °C, +40 → +50 °C 107mm 143mm 150mm -
RS-stocknr. 669-5780
FabrikantnummerATV12HU22M2
€ 451,55
Each
Aantal stuks
- 2.2 kW 1 400Hz 230 V Yes 20.2 A ModBus IP20 -10 +50°C 105mm 143mm 156mm -