Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 767-3040
FabrikantnummerFR-D720S-042SC-EC
FabrikantMitsubishi
€ 209,30
Each
Aantal stuks
- 0.75 kW 1 0.2 → 400Hz 230 V ac Yes 4.2 A ModBus IP20 -10 → +40°C 68mm 128mm 162.5mm -
RS-stocknr. 767-3012
FabrikantnummerFR-D740-022SC-EC
FabrikantMitsubishi
€ 255,45
Each
Aantal stuks
- 0.75 kW 3 0.2 → 400Hz 400 V ac Yes 2.2 A ModBus IP20 -10 → +40°C 108mm 128mm 129.5mm -
RS-stocknr. 767-3046
FabrikantnummerFR-D720S-025SC-EC
FabrikantMitsubishi
€ 180,05
Each
Aantal stuks
- 0.4 kW 1 0.2 → 400Hz 230 V ac Yes 2.5 A ModBus IP20 -10 → +40°C 68mm 128mm 142.5mm -
RS-stocknr. 767-3052
FabrikantnummerFR-D720S-100SC-EC
FabrikantMitsubishi
€ 359,45
Each
Aantal stuks
- 2.2 kW 1 0.2 → 400Hz 230 V ac Yes 10 A ModBus IP20 -10 → +40°C 140mm 150mm 145mm -
RS-stocknr. 767-3034
FabrikantnummerFR-D720S-008SC-EC
FabrikantMitsubishi
€ 150,80
Each
Aantal stuks
- 0.1 kW 1 0.2 → 400Hz 230 V ac Yes 800 mA ModBus IP20 -10 → +40°C 68mm 128mm 80.5mm -
RS-stocknr. 745-7829
FabrikantnummerFR-E740-230SC-EC
FabrikantMitsubishi
€ 1.364,35
Each
Aantal stuks
- 11 kW 3 0.2 → 400Hz 400 V ac Yes 23 A Profibus IP20 -10 → +50°C 220mm 260mm 196mm -
RS-stocknr. 767-3021
FabrikantnummerFR-D740-036SC-EC
FabrikantMitsubishi
€ 289,25
Each
Aantal stuks
- 1.5 kW 3 0.2 → 400Hz 400 V ac Yes 3.6 A ModBus IP20 -10 → +40°C 108mm 128mm 135.5mm -
RS-stocknr. 745-7841
FabrikantnummerFR-E720S-080SC-EC
FabrikantMitsubishi
€ 376,35
Each
Aantal stuks
- 1.5 kW 1 0.2 → 400Hz 230 V ac Yes 8 A Profibus IP20 -10 → +50°C 108mm 128mm 167mm -
RS-stocknr. 767-3028
FabrikantnummerFR-D740-080SC-EC
FabrikantMitsubishi
€ 567,45
Each
Aantal stuks
- 3.7 kW 3 0.2 → 400Hz 400 V ac Yes 8 A ModBus IP20 -10 → +40°C 108mm 128mm 165.5mm -
RS-stocknr. 767-3059
FabrikantnummerFR-D720S-070SC-EC
FabrikantMitsubishi
€ 255,45
Each
Aantal stuks
- 1.5 kW 1 0.2 → 400Hz 230 V ac Yes 7 A ModBus IP20 -10 → +40°C 108mm 128mm 155mm -
RS-stocknr. 745-7832
FabrikantnummerFR-E720S-050SC-EC
FabrikantMitsubishi
€ 238,55
Each
Aantal stuks
- 0.75 kW 1 0.2 → 400Hz 230 V ac Yes 5 A Profibus IP20 -10 → +50°C 108mm 128mm 141.5mm -
RS-stocknr. 767-3030
FabrikantnummerFR-D740-160SC-EC
FabrikantMitsubishi
€ 1.077,70
Each
Aantal stuks
- 7.5 kW 3 0.2 → 400Hz 400 V ac Yes 16 A ModBus IP20 -10 → +40°C 220mm 150mm 155mm -
RS-stocknr. 745-7807
FabrikantnummerFR-E740-026SC-EC
FabrikantMitsubishi
€ 390,00
Each
Aantal stuks
- 0.75 kW 3 0.2 → 400Hz 400 V ac Yes 2.6 A Profibus IP20 -10 → +50°C 140mm 150mm 120mm -
RS-stocknr. 745-7835
FabrikantnummerFR-E720S-015SC-EC
FabrikantMitsubishi
€ 197,60
Each
Aantal stuks
- 0.2 kW 1 0.2 → 400Hz 230 V ac Yes 1.5 A Profibus IP20 -10 → +50°C 68mm 128mm 86.5mm -
RS-stocknr. 767-3024
FabrikantnummerFR-D740-050SC-EC
FabrikantMitsubishi
€ 415,35
Each
Aantal stuks
- 2.2 kW 3 0.2 → 400Hz 400 V ac Yes 5 A ModBus IP20 -10 → +40°C 108mm 128mm 155.5mm -
RS-stocknr. 767-3037
FabrikantnummerFR-D740-120SC-EC
FabrikantMitsubishi
€ 785,85
Each
Aantal stuks
- 5.5 kW 3 0.2 → 400Hz 400 V ac Yes 12 A ModBus IP20 -10 → +40°C 220mm 150mm 155mm -
RS-stocknr. 745-7838
FabrikantnummerFR-E720S-030SC-EC
FabrikantMitsubishi
€ 205,40
Each
Aantal stuks
- 0.4 kW 1 0.2 → 400Hz 230 V ac Yes 3 A Profibus IP20 -10 → +50°C 68mm 128mm 148.5mm -
RS-stocknr. 745-7810
FabrikantnummerFR-E740-170SC-EC
FabrikantMitsubishi
€ 1.290,90
Each
Aantal stuks
- 7.5 kW 3 0.2 → 400Hz 400 V ac Yes 17 A Profibus IP20 -10 → +50°C 220mm 150mm 153mm -
RS-stocknr. 767-3018
FabrikantnummerFR-D740-012SC-EC
FabrikantMitsubishi
€ 232,05
Each
Aantal stuks
- 0.4 kW 3 0.2 → 400Hz 400 V ac Yes 1.2 A ModBus IP20 -10 → +40°C 108mm 128mm 129.5mm -
RS-stocknr. 272-539
FabrikantnummerFR-F 746-00470-EC
FabrikantMitsubishi
€ 3.605,32
Each
Aantal stuks
- 22 kW 3 0.5 → 400Hz 400 V ac - 47 A Profibus, Profinet IP54 -10 → +40°C 354mm 560mm 260mm -