Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 454-1000
FabrikantRS PRO
€ 135,71
Each
Aantal stuks
- 100N - 61mm Stepper 12V dc Stepper Motor - 10W 42DBL10C2U
RS-stocknr. 454-0990
FabrikantRS PRO
€ 106,14
Each
Aantal stuks
- 28.1N - 48mm Stepper 12V dc Stepper Motor - - 26DBM10D2U
RS-stocknr. 177-4498
FabrikantRS PRO
€ 176,50
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 50mm Electric 12 - - - -
RS-stocknr. 177-4505
FabrikantRS PRO
€ 370,50
Each
Aantal stuks
- 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 305mm Electric 24V dc - - - -
RS-stocknr. 177-4499
FabrikantRS PRO
€ 370,50
Each
Aantal stuks
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 305mm Electric 24V dc - - - -
RS-stocknr. 177-4490
FabrikantRS PRO
€ 176,40
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 24 - - - -
RS-stocknr. 177-4506
FabrikantRS PRO
€ 153,40
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 100mm Electric 24V dc - - - -
RS-stocknr. 177-4508
FabrikantRS PRO
€ 145,60
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 100mm Electric 24V dc - - - -
RS-stocknr. 177-4514
FabrikantRS PRO
€ 96,20
Each
Aantal stuks
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 100mm Electric 24 - - - -
RS-stocknr. 177-4502
FabrikantRS PRO
€ 156,60
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 200mm Electric 24V dc - - - -
RS-stocknr. 177-4492
FabrikantRS PRO
€ 191,10
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 300mm Electric 12 - - - -
RS-stocknr. 177-4519
FabrikantRS PRO
€ 137,40
Each
Aantal stuks
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 800mm Electric 24 - - - -
RS-stocknr. 177-4494
FabrikantRS PRO
€ 286,00
Each
Aantal stuks
- 6000 (Pull) N, 8000 (Push) N 5.2 (Full Load) mm/s, 8.1 (No Load) mm/s 300mm Electric 24V dc - - - -
RS-stocknr. 177-4497
FabrikantRS PRO
€ 191,10
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 300mm Electric 24 - - - -
RS-stocknr. 177-4504
FabrikantRS PRO
€ 370,50
Each
Aantal stuks
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 102mm Electric 24V dc - - - -
RS-stocknr. 177-4507
FabrikantRS PRO
€ 163,80
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 300mm Electric 24 - - - -
RS-stocknr. 177-4521
FabrikantRS PRO
€ 137,40
Each
Aantal stuks
- 2500N (pull), 3000N (push) 11.0 mm/s (no load), 13.5 mm/s (full load) 800mm Electric 24 - - - -
RS-stocknr. 177-4501
FabrikantRS PRO
€ 177,70
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 200mm Electric 24 - - - -
RS-stocknr. 177-4491
FabrikantRS PRO
€ 240,50
Each
Aantal stuks
- 6000 (Pull) N, 8000 (Push) N 5.2 (Full Load) mm/s, 8.1 (No Load) mm/s 100mm Electric 24V dc - - - -
RS-stocknr. 177-4510
FabrikantRS PRO
€ 201,50
Each
Aantal stuks
- 2500N 4.4 (Full Load) mm/s, 6.2 (No Load) mm/s 300mm Electric 12V dc - - - -