Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 700-9089
FabrikantnummerLDZBL3M-100A3L
FabrikantSMC
€ 314,37
Each
Aantal stuks
- 43N 100mm/s 100mm Lead Screw 24V dc DC Motor - - -
RS-stocknr. 700-9111
FabrikantnummerLDZBL5M-50A5L
FabrikantSMC
€ 501,74
Each
Aantal stuks
- 117N 100mm/s 50mm Lead Screw 24V dc DC Motor - - -
RS-stocknr. 700-9098
FabrikantnummerLDZBL3M-200A3L
FabrikantSMC
€ 321,18
Each
Aantal stuks
- 43N 100mm/s 200mm Lead Screw 24V dc DC Motor - - -
RS-stocknr. 700-9108
FabrikantnummerLDZBL5M-200A5L
FabrikantSMC
€ 522,14
Each
Aantal stuks
- 117N 100mm/s 200mm Lead Screw 24V dc DC Motor - - -
RS-stocknr. 668-5644
FabrikantnummerLDZBB5L-100A5
FabrikantSMC
€ 488,64
Each
Aantal stuks
- 196N 33mm/s 100mm Electric 24V dc DC Motor - - -
RS-stocknr. 700-9095
FabrikantnummerLDZBL3M-50A3L
FabrikantSMC
€ 310,95
Each
Aantal stuks
- 43N 100mm/s 50mm Lead Screw 24V dc DC Motor - - -
RS-stocknr. 668-5626
FabrikantnummerLDZBB3L-100A3
FabrikantSMC
€ 304,36
Each
Aantal stuks
- 80N 33mm/s 100mm Electric 24V dc DC Motor - - -
RS-stocknr. 885-2269
FabrikantnummerLEMB32T-500W-S32P1
FabrikantSMC
€ 1.252,35
Each
Aantal stuks
20m/s² 110N 1m/s 500mm Belt Drive 24V dc Step Motor - 52W LEM
RS-stocknr. 885-2250
FabrikantnummerLEMB32T-1000W-S32P1
FabrikantSMC
€ 1.332,89
Each
Aantal stuks
20m/s² 110N 1m/s 1000mm Belt Drive 24V dc Step Motor - 52W LEM
RS-stocknr. 668-5638
FabrikantnummerLDZBB3L-200A3
FabrikantSMC
€ 311,61
Each
Aantal stuks
- 80N 33mm/s 200mm Electric 24V dc DC Motor - - -
RS-stocknr. 885-2256
FabrikantnummerLEMB25T-300W-S32P1
FabrikantSMC
€ 1.046,97
Each
Aantal stuks
20m/s² 60N 1m/s 300mm Belt Drive 24V dc Step Motor - 50W LEM
RS-stocknr. 668-5622
FabrikantnummerLDZBB3L-50A3
FabrikantSMC
€ 314,72
Each
Aantal stuks
- 80N 33mm/s 50mm Electric 24V dc DC Motor - - -