Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Lees meer Lees minder

Filters

1 - 20 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 796-8603
FabrikantnummerVW3M9010
€ 35,20
Each
Aantal stuks
- - - - - - - - - 0°C +50°C IP20
RS-stocknr. 796-8593
FabrikantnummerLXM32ICAN
€ 574,71
Each
Aantal stuks
- Motion - 50 mA 24 V dc - - - - +32°C +122°C -
RS-stocknr. 796-8600
FabrikantnummerVW3M9002
€ 58,75
Each
Aantal stuks
3 Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 111-0816
FabrikantnummerLXM28AU45M3X
€ 1.883,00
Each
Aantal stuks
3 Encoder Feedback, Motion 200 → 255 V 17.9 A 220 V 4.5 kW 234mm 116mm 186mm 0°C +55°C -
RS-stocknr. 111-0812
FabrikantnummerLXM28AU10M3X
€ 749,80
Each
Aantal stuks
1, 3 Encoder Feedback, Motion 170 255 (Single Phase) V, 200 255 (Three Phase) V 8.5 A 220 V 1 kW 150mm 55mm 177mm 0°C +55°C -
RS-stocknr. 111-0815
FabrikantnummerLXM28AU30M3X
€ 1.345,00
Each
Aantal stuks
3 Encoder Feedback, Motion 200 255 V 11.8 A 220 V 3 kW 234mm 116mm 186mm 0°C +55°C -
RS-stocknr. 111-0813
FabrikantnummerLXM28AU15M3X
€ 902,80
Each
Aantal stuks
1, 3 Encoder Feedback, Motion 170 255 (Single Phase) V, 200 255 (Three Phase) V 10 A 220 V 1.5 kW 150mm 55mm 170mm 0°C +55°C -
RS-stocknr. 796-8590
FabrikantnummerVW3M9001
€ 60,73
Each
Aantal stuks
1 Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 111-0839
FabrikantnummerVW3M8D2AR50
€ 137,70
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 796-8619
FabrikantnummerVW3M9103
€ 176,00
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 796-8666
FabrikantnummerVW3M9208
€ 187,70
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 796-8638
FabrikantnummerVW3M9108
€ 187,70
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 796-8650
FabrikantnummerVW3M9204
€ 137,25
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 796-8647
FabrikantnummerVW3M9202
€ 176,00
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 111-0814
FabrikantnummerLXM28AU20M3X
€ 1.153,00
Each
Aantal stuks
3 Encoder Feedback, Motion 200 255 V 8.7 A 220 V 2 kW 170mm 62mm 184mm 0°C +55°C -
RS-stocknr. 181-1385
FabrikantnummerLXM32AD18N4
€ 1.212,00
Each
Aantal stuks
- - 24 V dc 16 A 24 V dc 12 W 74mm 153mm 151.5mm -10°C +55°C -
RS-stocknr. 181-1386
FabrikantnummerLXM32AD30M2
€ 1.236,00
Each
Aantal stuks
- - 24 V dc 16 A 24 V dc 12 W 74mm 153mm 151.5mm -10°C +55°C -
RS-stocknr. 181-1395
FabrikantnummerLXM32CD30M2
€ 1.124,00
Each
Aantal stuks
3 Encoder Feedback 200 240 V, 380 480 V 11.6 A 480 V 3 kW 68mm 237mm 270mm 0°C +50°C -
RS-stocknr. 181-1387
FabrikantnummerLXM32AD30N4
€ 1.353,00
Each
Aantal stuks
3 Encoder Feedback 200 240 V, 380 480 V 23.5 A 480 V 7 kW 108mm 237mm 270mm 0°C +50°C -
RS-stocknr. 796-8613
FabrikantnummerVW3M9104
€ 152,50
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -