Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 127-0242
FabrikantnummerMBEG9A5BCV
FabrikantPanasonic
€ 231,27
Each
Aantal stuks
1, 3 PWM, Speed Controller 200 240 V ac 1.1 A, 500 mA 200 240 V ac 90 W 120mm 105mm 35mm 0°C +50°C -
RS-stocknr. 127-0243
FabrikantnummerMBEG1E5BCV
FabrikantPanasonic
€ 231,27
Each
Aantal stuks
1, 3 PWM, Speed Controller 200 240 V ac 1.5 A, 700 mA 200 240 V ac 130 W 120mm 105mm 35mm 0°C +50°C -
RS-stocknr. 127-0241
FabrikantnummerMBEG5A5BCV
FabrikantPanasonic
€ 231,27
Each
Aantal stuks
1, 3 PWM, Speed Controller 200 240 V ac 350 mA, 700 mA 200 240 V ac 50 W 120mm 105mm 35mm 0°C +50°C -