Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS-stocknr. 124-1297
FabrikantnummerR88M-G40030H-S2
FabrikantOmron
€ 494,20
Each
Aantal stuks
1.3 Nm 200 V ac 3000 rpm 400 W - 50mm 60mm 60mm 128.5mm 60 x 60 x 128.5 mm 2.6 A - SMARTSTEP2 CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS-stocknr. 124-1296
FabrikantnummerR88M-G20030H-S2
FabrikantOmron
€ 440,60
Each
Aantal stuks
0.64 Nm 200 V ac 3000 rpm 200 W - 50mm 60mm 60mm 109mm 60 x 60 x 109 mm 1.6 A - SMARTSTEP2 CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS-stocknr. 136-2814
FabrikantnummerR88M1M20030TS2
FabrikantOmron
€ 834,00
Each
Aantal stuks
0.63 Nm 200 V ac 6000 rpm 200 W - 11mm 60mm 60mm 79.5mm 60 x 60 x 79.5 mm 1.5 A - 1S EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1
RS-stocknr. 136-2816
FabrikantnummerR88M1M40030TS2
FabrikantOmron
€ 976,50
Each
Aantal stuks
1.27 Nm 200 V ac 6000 rpm 400 W - 14mm 60mm 60mm 105.5mm 60 x 60 x 105.5 mm 2.5 A - 1S EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1